MOSFET Transistors - < 600V

: 找到 2 個產品
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
SI4062DY-T1-GE3
SI4062DY-T1-GE3

2400365

VISHAY

MOSFET Transistor, N Channel, 32.1 A, 60 V, 0.0035 ohm, 10 V

存貨供應完畢便停止銷售
Transistor Polarity N Channel
Continuous Drain Current Id 32.1A
Drain Source Voltage Vds 60V

+ 查看完整產品資訊

VISHAY 

MOSFET Transistor, N Channel, 32.1 A, 60 V, 0.0035 ohm, 10 V

+ 查看存貨和交貨期

  • 5,000 件可在 3 - 6 個工作日內出貨: 下午 4 點前訂購 (週一至週五,國定假日除外)
存貨供應完畢便停止銷售
Transistor Polarity N Channel
Continuous Drain Current Id 32.1A
Drain Source Voltage Vds 60V
On Resistance Rds(on) 0.0035ohm
Rds(on) Test Voltage Vgs 10V
Threshold Voltage Vgs -
Power Dissipation Pd 7.8W
Transistor Case Style SOIC
No. of Pins 8Pins
Operating Temperature Max 150°C
Product Range -
Automotive Qualification Standard -

5,000

每个

1+ NT$41.03 項目價格 10+ NT$34.04 項目價格 25+ NT$30.26 項目價格 100+ NT$26.96 項目價格 250+ NT$24.25 項目價格 500+ NT$23.18 項目價格 1000+ NT$22.50 項目價格 2500+ NT$21.92 項目價格 5000+ NT$21.14 項目價格 較多 較少

數量
  • 5,000 件可在 3 - 6 個工作日內出貨
+ 查看存貨和交貨期

  • 5,000 件可在 3 - 6 個工作日內出貨: 下午 4 點前訂購 (週一至週五,國定假日除外)

每个

1+ NT$41.03 10+ NT$34.04 25+ NT$30.26 深入瞭解

購買
N Channel 32.1A 60V 0.0035ohm 10V - 7.8W SOIC 8Pins 150°C - -
PSMN016-100XS
PSMN016-100XS

2114739

NEXPERIA

MOSFET Transistor, N Channel, 32.1 A, 100 V, 0.013 ohm, 10 V, 3 V

Transistor Polarity N Channel
Continuous Drain Current Id 32.1A
Drain Source Voltage Vds 100V

+ 查看完整產品資訊

NEXPERIA 

MOSFET Transistor, N Channel, 32.1 A, 100 V, 0.013 ohm, 10 V, 3 V

Transistor Polarity N Channel
Continuous Drain Current Id 32.1A
Drain Source Voltage Vds 100V
On Resistance Rds(on) 0.013ohm
Rds(on) Test Voltage Vgs 10V
Threshold Voltage Vgs 3V
Power Dissipation Pd 46.1W
Transistor Case Style TO-220F
No. of Pins 3Pins
Operating Temperature Max 175°C
Product Range -
Automotive Qualification Standard -

不適用

數量

不再生產

N Channel 32.1A 100V 0.013ohm 10V 3V 46.1W TO-220F 3Pins 175°C - -
比較選取項目
每頁結果
 
 
Search:Product Lister - Leaf