MOSFET Transistors - < 600V

: 找到 2 個產品
篩選條件配置:

目前無法顯示合約定價。所列價格為標準零售價格,處理下單時將會套用合約定價。

已套用 個篩選條件
已套用 個篩選條件
{0}
{1}
= {0} : 多個值
 
比較選取項目 比較 新增選取項目 新增
展開屬性 屬性
新增屬性至表格

選擇您要加入表格底部欄位的屬性。

  製造商零件編號 訂購代碼 製造商 / 描述
可用性 項目價格
價格
數量
Transistor Polarity Continuous Drain Current Id Drain Source Voltage Vds On Resistance Rds(on) Rds(on) Test Voltage Vgs Threshold Voltage Vgs Power Dissipation Pd Transistor Case Style No. of Pins Operating Temperature Max Product Range Automotive Qualification Standard
 
 
Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending
BSP92PH6327XTSA1
BSP92PH6327XTSA1 - MOSFET Transistor, P Channel, -260 mA, -250 V, 7.5 ohm, -10 V, -1.5 V

2617433

INFINEON - MOSFET Transistor, P Channel, -260 mA, -250 V, 7.5 ohm, -10 V, -1.5 V

Transistor Polarity P Channel
Continuous Drain Current Id -260mA
Drain Source Voltage Vds -250V

+ 查看完整產品資訊

INFINEON 

MOSFET Transistor, P Channel, -260 mA, -250 V, 7.5 ohm, -10 V, -1.5 V

+ 查看存貨和交貨期

  • 120 件可在 3 - 6 個工作日內出貨: 下午 4 點前訂購 (週一至週五,國定假日除外)

2018/1/22 當週起有更多存貨可供選購

Transistor Polarity P Channel
Continuous Drain Current Id -260mA
Drain Source Voltage Vds -250V
On Resistance Rds(on) 7.5ohm
Rds(on) Test Voltage Vgs -10V
Threshold Voltage Vgs -1.5V
Power Dissipation Pd 1.8W
Transistor Case Style SOT-223
No. of Pins 4Pins
Operating Temperature Max 150°C
Product Range SIPMOS Series
Automotive Qualification Standard AEC-Q101

120

1+ NT$23.92 項目價格 10+ NT$20.56 項目價格 100+ NT$15.36 項目價格 500+ NT$12.07 項目價格

數量
  • 120 件可在 3 - 6 個工作日內出貨
+ 查看存貨和交貨期

  • 120 件可在 3 - 6 個工作日內出貨: 下午 4 點前訂購 (週一至週五,國定假日除外)

2018/1/22 當週起有更多存貨可供選購

每卷

條帶式包裝

1+ NT$23.92 10+ NT$20.56 100+ NT$15.36 500+ NT$12.07

新增
Min: 1 Mult: 1
P Channel -260mA -250V 7.5ohm -10V -1.5V 1.8W SOT-223 4Pins 150°C SIPMOS Series AEC-Q101
BSP92P L6327
BSP92P L6327 - MOSFET Transistor, P Channel, -260 mA, -250 V, 7.5 ohm, -10 V, -1.5 V

2212917

INFINEON - MOSFET Transistor, P Channel, -260 mA, -250 V, 7.5 ohm, -10 V, -1.5 V

Transistor Polarity P Channel
Continuous Drain Current Id -260mA
Drain Source Voltage Vds -250V

+ 查看完整產品資訊

INFINEON 

MOSFET Transistor, P Channel, -260 mA, -250 V, 7.5 ohm, -10 V, -1.5 V

Transistor Polarity P Channel
Continuous Drain Current Id -260mA
Drain Source Voltage Vds -250V
On Resistance Rds(on) 7.5ohm
Rds(on) Test Voltage Vgs -10V
Threshold Voltage Vgs -1.5V
Power Dissipation Pd 1.8W
Transistor Case Style SOT-223
No. of Pins 4Pins
Operating Temperature Max 150°C
Product Range -
Automotive Qualification Standard -

不適用

數量

无库存

P Channel -260mA -250V 7.5ohm -10V -1.5V 1.8W SOT-223 4Pins 150°C - -