MOSFET Transistors - < 600V

: 找到 2 個產品
篩選條件配置:
已套用 個篩選條件
已套用 個篩選條件
{0}
{1}
= {0} : 多個值
 
比較選取項目 比較 新增選取項目 新增
展開屬性 屬性
新增屬性至表格

選擇您要加入表格底部欄位的屬性。

  製造商零件編號 訂購代碼 製造商 / 描述
可用性 項目價格
價格
數量
Transistor Polarity Continuous Drain Current Id Drain Source Voltage Vds On Resistance Rds(on) Rds(on) Test Voltage Vgs Threshold Voltage Vgs Power Dissipation Pd Transistor Case Style No. of Pins Operating Temperature Max Product Range Automotive Qualification Standard
 
 
Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending
FDD4685
FDD4685

2323171

ON SEMICONDUCTOR/FAIRCHILD - MOSFET Transistor, P Channel, -32 A, -40 V, 0.023 ohm, -10 V, -1.6 V

Transistor Polarity P Channel
Continuous Drain Current Id -32A
Drain Source Voltage Vds -40V

+ 查看完整產品資訊

ON SEMICONDUCTOR/FAIRCHILD 

MOSFET Transistor, P Channel, -32 A, -40 V, 0.023 ohm, -10 V, -1.6 V

+ 查看存貨和交貨期

  • 7,500 件可在 3 - 6 個工作日內出貨: 下午 4 點前訂購 (週一至週五,國定假日除外)

2017/10/9 當週起有更多存貨可供選購

Transistor Polarity P Channel
Continuous Drain Current Id -32A
Drain Source Voltage Vds -40V
On Resistance Rds(on) 0.023ohm
Rds(on) Test Voltage Vgs -10V
Threshold Voltage Vgs -1.6V
Power Dissipation Pd 69W
Transistor Case Style TO-252
No. of Pins 3Pins
Operating Temperature Max 150°C
Product Range -
Automotive Qualification Standard -

7,500

2500+ NT$14.53 項目價格 7500+ NT$14.36 項目價格

數量
  • 7,500 件可在 3 - 6 個工作日內出貨
+ 查看存貨和交貨期

  • 7,500 件可在 3 - 6 個工作日內出貨: 下午 4 點前訂購 (週一至週五,國定假日除外)

2017/10/9 當週起有更多存貨可供選購

每卷

捲筒式包裝

2500+ NT$14.53 7500+ NT$14.36

新增
Min: 1 Mult: 2500
P Channel -32A -40V 0.023ohm -10V -1.6V 69W TO-252 3Pins 150°C - -
SQJ469EP-T1-GE3
SQJ469EP-T1-GE3

1869926

VISHAY - MOSFET Transistor, P Channel, -32 A, -80 V, 0.021 ohm, -10 V, -2 V

Transistor Polarity P Channel
Continuous Drain Current Id -32A
Drain Source Voltage Vds -80V

+ 查看完整產品資訊

VISHAY 

MOSFET Transistor, P Channel, -32 A, -80 V, 0.021 ohm, -10 V, -2 V

Transistor Polarity P Channel
Continuous Drain Current Id -32A
Drain Source Voltage Vds -80V
On Resistance Rds(on) 0.021ohm
Rds(on) Test Voltage Vgs -10V
Threshold Voltage Vgs -2V
Power Dissipation Pd 100W
Transistor Case Style PowerPAK SO
No. of Pins 8Pins
Operating Temperature Max 175°C
Product Range -
Automotive Qualification Standard AEC-Q101

不適用

數量

不再生產

P Channel -32A -80V 0.021ohm -10V -2V 100W PowerPAK SO 8Pins 175°C - AEC-Q101