10.7A Single MOSFET Transistors

: 找到 2 個產品
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
BUK9840-55
BUK9840-55 - MOSFET Transistor, N Channel, 10.7 A, 55 V, 40 mohm, 5 V, 1.5 V

1769682RL

NEXPERIA - MOSFET Transistor, N Channel, 10.7 A, 55 V, 40 mohm, 5 V, 1.5 V

Transistor Polarity N Channel
Continuous Drain Current Id 10.7A
Drain Source Voltage Vds 55V

+ 查看完整產品資訊

NEXPERIA 

MOSFET Transistor, N Channel, 10.7 A, 55 V, 40 mohm, 5 V, 1.5 V

Transistor Polarity N Channel
Continuous Drain Current Id 10.7A
Drain Source Voltage Vds 55V
On Resistance Rds(on) 0.04ohm
Rds(on) Test Voltage Vgs 5V
Threshold Voltage Vgs 1.5V
Power Dissipation Pd 8.3W
Transistor Case Style SOT-223
No. of Pins 3Pins
Operating Temperature Max 150°C
Product Range -
Automotive Qualification Standard -

不適用

數量

不再生產

複捲式包裝
包裝選項
建議取代:1769682RL
1769682 採用條帶式包裝
N Channel 10.7A 55V 0.04ohm 5V 1.5V 8.3W SOT-223 3Pins 150°C - -
BUK9840-55
BUK9840-55 - MOSFET Transistor, N Channel, 10.7 A, 55 V, 40 mohm, 5 V, 1.5 V

1769682

NEXPERIA - MOSFET Transistor, N Channel, 10.7 A, 55 V, 40 mohm, 5 V, 1.5 V

Transistor Polarity N Channel
Continuous Drain Current Id 10.7A
Drain Source Voltage Vds 55V

+ 查看完整產品資訊

NEXPERIA 

MOSFET Transistor, N Channel, 10.7 A, 55 V, 40 mohm, 5 V, 1.5 V

Transistor Polarity N Channel
Continuous Drain Current Id 10.7A
Drain Source Voltage Vds 55V
On Resistance Rds(on) 0.04ohm
Rds(on) Test Voltage Vgs 5V
Threshold Voltage Vgs 1.5V
Power Dissipation Pd 8.3W
Transistor Case Style SOT-223
No. of Pins 3Pins
Operating Temperature Max 150°C
Product Range -
Automotive Qualification Standard -

不適用

數量

不再生產

條帶式包裝
包裝選項
建議取代:1769682
1769682RL 採用複捲式包裝
N Channel 10.7A 55V 0.04ohm 5V 1.5V 8.3W SOT-223 3Pins 150°C - -