11.7A Single MOSFET Transistors

: 找到 2 個產品
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
DMN2011UFDF-7
DMN2011UFDF-7 - MOSFET Transistor, N Channel, 11.7 A, 20 V, 0.0065 ohm, 4.5 V, 1 V

2709535

DIODES INC. - MOSFET Transistor, N Channel, 11.7 A, 20 V, 0.0065 ohm, 4.5 V, 1 V

Transistor Polarity N Channel
Continuous Drain Current Id 11.7A
Drain Source Voltage Vds 20V

+ 查看完整產品資訊

DIODES INC. 

MOSFET Transistor, N Channel, 11.7 A, 20 V, 0.0065 ohm, 4.5 V, 1 V

+ 查看存貨和交貨期

  • 3,000 件可在 3 - 6 個工作日內出貨: 下午 4 點前訂購 (週一至週五,國定假日除外)

2018/6/25 當週起有更多存貨可供選購

Transistor Polarity N Channel
Continuous Drain Current Id 11.7A
Drain Source Voltage Vds 20V
On Resistance Rds(on) 0.0065ohm
Rds(on) Test Voltage Vgs 4.5V
Threshold Voltage Vgs 1V
Power Dissipation Pd 730mW
Transistor Case Style UDFN2020
No. of Pins 6Pins
Operating Temperature Max 150°C
Product Range -
Automotive Qualification Standard AEC-Q101

3,000

1+ NT$14.46 項目價格 10+ NT$11.68 項目價格 100+ NT$9.26 項目價格 250+ NT$8.04 項目價格 500+ NT$7.09 項目價格 1000+ NT$6.69 項目價格 其他價格...

數量
  • 3,000 件可在 3 - 6 個工作日內出貨
+ 查看存貨和交貨期

  • 3,000 件可在 3 - 6 個工作日內出貨: 下午 4 點前訂購 (週一至週五,國定假日除外)

2018/6/25 當週起有更多存貨可供選購

每卷

條帶式包裝

1+ NT$14.46 10+ NT$11.68 100+ NT$9.26 250+ NT$8.04 500+ NT$7.09 1000+ NT$6.69 其他價格...

新增
Min: 1 Mult: 1
N Channel 11.7A 20V 0.0065ohm 4.5V 1V 730mW UDFN2020 6Pins 150°C - AEC-Q101
SI7114DN-T1-E3
SI7114DN-T1-E3 - MOSFET Transistor, N Channel, 11.7 A, 30 V, 0.0062 ohm, 10 V, 1 V

2335352

VISHAY - MOSFET Transistor, N Channel, 11.7 A, 30 V, 0.0062 ohm, 10 V, 1 V

Transistor Polarity N Channel
Continuous Drain Current Id 11.7A
Drain Source Voltage Vds 30V

+ 查看完整產品資訊

VISHAY 

MOSFET Transistor, N Channel, 11.7 A, 30 V, 0.0062 ohm, 10 V, 1 V

Transistor Polarity N Channel
Continuous Drain Current Id 11.7A
Drain Source Voltage Vds 30V
On Resistance Rds(on) 0.0062ohm
Rds(on) Test Voltage Vgs 10V
Threshold Voltage Vgs 1V
Power Dissipation Pd 1.5W
Transistor Case Style PowerPAK 1212
No. of Pins 8Pins
Operating Temperature Max 150°C
Product Range -
Automotive Qualification Standard -

不適用

數量

不再生產

N Channel 11.7A 30V 0.0062ohm 10V 1V 1.5W PowerPAK 1212 8Pins 150°C - -