11.8A Single MOSFET Transistors

: 找到 3 個產品
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
BUK9Y107-80E
BUK9Y107-80E - MOSFET Transistor, N Channel, 11.8 A, 80 V, 0.0824 ohm, 10 V, 1.7 V

2319903

NEXPERIA - MOSFET Transistor, N Channel, 11.8 A, 80 V, 0.0824 ohm, 10 V, 1.7 V

Transistor Polarity N Channel
Continuous Drain Current Id 11.8A
Drain Source Voltage Vds 80V

+ 查看完整產品資訊

NEXPERIA 

MOSFET Transistor, N Channel, 11.8 A, 80 V, 0.0824 ohm, 10 V, 1.7 V

+ 查看存貨和交貨期

  • 3,176 件可在下一個工作日出貨: 下午 4 點前訂購 (週一至週五,國定假日除外)
  • 7,846 件可在 3 - 6 個工作日內出貨: 下午 4 點前訂購 (週一至週五,國定假日除外)

2018/9/17 當週起有更多存貨可供選購

Transistor Polarity N Channel
Continuous Drain Current Id 11.8A
Drain Source Voltage Vds 80V
On Resistance Rds(on) 0.0824ohm
Rds(on) Test Voltage Vgs 10V
Threshold Voltage Vgs 1.7V
Power Dissipation Pd 37W
Transistor Case Style SOT-669
No. of Pins 4Pins
Operating Temperature Max 175°C
Product Range -
Automotive Qualification Standard -

11,022

1+ NT$17.16 項目價格 10+ NT$15.03 項目價格 25+ NT$13.48 項目價格 100+ NT$11.64 項目價格 250+ NT$10.18 項目價格 500+ NT$8.82 項目價格 1000+ NT$6.40 項目價格 2500+ NT$6.20 項目價格 5000+ NT$6.01 項目價格 其他價格...

數量
  • 3,176 件可在下一個工作日出貨
  • 7,846 件可在 3 - 6 個工作日內出貨
+ 查看存貨和交貨期

  • 3,176 件可在下一個工作日出貨: 下午 4 點前訂購 (週一至週五,國定假日除外)
  • 7,846 件可在 3 - 6 個工作日內出貨: 下午 4 點前訂購 (週一至週五,國定假日除外)

2018/9/17 當週起有更多存貨可供選購

每个

1+ NT$17.16 10+ NT$15.03 25+ NT$13.48 100+ NT$11.64 250+ NT$10.18 500+ NT$8.82 1000+ NT$6.40 2500+ NT$6.20 5000+ NT$6.01 其他價格...

新增
Min: 1 Mult: 1
N Channel 11.8A 80V 0.0824ohm 10V 1.7V 37W SOT-669 4Pins 175°C - -
FQPF19N20
FQPF19N20 - MOSFET Transistor, N Channel, 11.8 A, 200 V, 150 mohm, 10 V, 5 V

9845801

ON SEMICONDUCTOR - MOSFET Transistor, N Channel, 11.8 A, 200 V, 150 mohm, 10 V, 5 V

Transistor Polarity N Channel
Continuous Drain Current Id 11.8A
Drain Source Voltage Vds 200V

+ 查看完整產品資訊

ON SEMICONDUCTOR 

MOSFET Transistor, N Channel, 11.8 A, 200 V, 150 mohm, 10 V, 5 V

Transistor Polarity N Channel
Continuous Drain Current Id 11.8A
Drain Source Voltage Vds 200V
On Resistance Rds(on) 0.15ohm
Rds(on) Test Voltage Vgs 10V
Threshold Voltage Vgs 5V
Power Dissipation Pd 50W
Transistor Case Style TO-220F
No. of Pins 3Pins
Operating Temperature Max 150°C
Product Range -
Automotive Qualification Standard -

不適用

數量

无库存

N Channel 11.8A 200V 0.15ohm 10V 5V 50W TO-220F 3Pins 150°C - -
PHK12NQ03LT
PHK12NQ03LT - MOSFET Transistor, N Channel, 11.8 A, 30 V, 14 mohm, 10 V, 2 V

1097163

NEXPERIA - MOSFET Transistor, N Channel, 11.8 A, 30 V, 14 mohm, 10 V, 2 V

Transistor Polarity N Channel
Continuous Drain Current Id 11.8A
Drain Source Voltage Vds 30V

+ 查看完整產品資訊

NEXPERIA 

MOSFET Transistor, N Channel, 11.8 A, 30 V, 14 mohm, 10 V, 2 V

Transistor Polarity N Channel
Continuous Drain Current Id 11.8A
Drain Source Voltage Vds 30V
On Resistance Rds(on) 0.014ohm
Rds(on) Test Voltage Vgs 10V
Threshold Voltage Vgs 2V
Power Dissipation Pd 2.5W
Transistor Case Style SOIC
No. of Pins 8Pins
Operating Temperature Max 150°C
Product Range -
Automotive Qualification Standard -

不適用

數量

无库存

N Channel 11.8A 30V 0.014ohm 10V 2V 2.5W SOIC 8Pins 150°C - -