21.4A Single MOSFET Transistors

: 找到 2 個產品
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
SUD23N06-31-GE3
SUD23N06-31-GE3 - MOSFET Transistor, N Channel, 21.4 A, 60 V, 0.025 ohm, 10 V, 3 V

2679716

VISHAY - MOSFET Transistor, N Channel, 21.4 A, 60 V, 0.025 ohm, 10 V, 3 V

Transistor Polarity N Channel
Continuous Drain Current Id 21.4A
Drain Source Voltage Vds 60V

+ 查看完整產品資訊

VISHAY 

MOSFET Transistor, N Channel, 21.4 A, 60 V, 0.025 ohm, 10 V, 3 V

+ 查看存貨和交貨期
  • 6,000 件可於 2018/8/24 出貨
  • 2019/1/14 當週起有更多存貨可供選購 有貨時聯繫我
    Transistor Polarity N Channel
    Continuous Drain Current Id 21.4A
    Drain Source Voltage Vds 60V
    On Resistance Rds(on) 0.025ohm
    Rds(on) Test Voltage Vgs 10V
    Threshold Voltage Vgs 3V
    Power Dissipation Pd 31.25W
    Transistor Case Style TO-252AA
    No. of Pins 3Pins
    Operating Temperature Max 150°C
    Product Range TrenchFET Series
    Automotive Qualification Standard -

    不適用

    2000+ NT$19.28 項目價格 4000+ NT$18.36 項目價格 6000+ NT$17.91 項目價格

    數量

    等待發貨 (可延期交貨,將於顯示的交貨期出貨)

    + 查看存貨和交貨期
  • 6,000 件可於 2018/8/24 出貨
  • 2019/1/14 當週起有更多存貨可供選購 有貨時聯繫我

    每卷

    捲筒式包裝

    2000+ NT$19.28 4000+ NT$18.36 6000+ NT$17.91

    新增
    Min: 2000 Mult: 2000
    N Channel 21.4A 60V 0.025ohm 10V 3V 31.25W TO-252AA 3Pins 150°C TrenchFET Series -
    SUD23N06-31-GE3
    SUD23N06-31-GE3 - MOSFET Transistor, N Channel, 21.4 A, 60 V, 0.025 ohm, 10 V, 3 V

    2646406

    VISHAY - MOSFET Transistor, N Channel, 21.4 A, 60 V, 0.025 ohm, 10 V, 3 V

    Transistor Polarity N Channel
    Continuous Drain Current Id 21.4A
    Drain Source Voltage Vds 60V

    + 查看完整產品資訊

    VISHAY 

    MOSFET Transistor, N Channel, 21.4 A, 60 V, 0.025 ohm, 10 V, 3 V

    + 查看存貨和交貨期
    2019/1/14 當週起有更多存貨可供選購 有貨時聯繫我
    Transistor Polarity N Channel
    Continuous Drain Current Id 21.4A
    Drain Source Voltage Vds 60V
    On Resistance Rds(on) 0.025ohm
    Rds(on) Test Voltage Vgs 10V
    Threshold Voltage Vgs 3V
    Power Dissipation Pd 31.25W
    Transistor Case Style TO-252AA
    No. of Pins 3Pins
    Operating Temperature Max 150°C
    Product Range TrenchFET Series
    Automotive Qualification Standard -

    不適用

    1+ NT$29.24 項目價格 10+ NT$24.08 項目價格 100+ NT$18.47 項目價格 500+ NT$16.15 項目價格

    數量

    等待發貨 (可延期交貨,將於顯示的交貨期出貨)

    + 查看存貨和交貨期
    2019/1/14 當週起有更多存貨可供選購 有貨時聯繫我

    每卷

    複捲式包裝

    1+ NT$29.24 10+ NT$24.08 100+ NT$18.47 500+ NT$16.15

    新增
    Min: 1 Mult: 1
    N Channel 21.4A 60V 0.025ohm 10V 3V 31.25W TO-252AA 3Pins 150°C TrenchFET Series -