385mA Single MOSFET Transistors

: 找到 3 個產品
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
2N7002E,215
2N7002E,215 - MOSFET Transistor, N Channel, 385 mA, 60 V, 780 mohm, 10 V, 2 V

1894721RL

NEXPERIA - MOSFET Transistor, N Channel, 385 mA, 60 V, 780 mohm, 10 V, 2 V

Transistor Polarity N Channel
Continuous Drain Current Id 385mA
Drain Source Voltage Vds 60V

+ 查看完整產品資訊

NEXPERIA 

MOSFET Transistor, N Channel, 385 mA, 60 V, 780 mohm, 10 V, 2 V

Transistor Polarity N Channel
Continuous Drain Current Id 385mA
Drain Source Voltage Vds 60V
On Resistance Rds(on) 0.78ohm
Rds(on) Test Voltage Vgs 10V
Threshold Voltage Vgs 2V
Power Dissipation Pd 830mW
Transistor Case Style SOT-23
No. of Pins 3Pins
Operating Temperature Max 150°C
Product Range -
Automotive Qualification Standard -

不適用

數量

不再生產

複捲式包裝
包裝選項
建議取代:1894721RL
1894721 採用條帶式包裝
N Channel 385mA 60V 0.78ohm 10V 2V 830mW SOT-23 3Pins 150°C - -
2N7002E,215
2N7002E,215 - MOSFET Transistor, N Channel, 385 mA, 60 V, 780 mohm, 10 V, 2 V

1894721

NEXPERIA - MOSFET Transistor, N Channel, 385 mA, 60 V, 780 mohm, 10 V, 2 V

Transistor Polarity N Channel
Continuous Drain Current Id 385mA
Drain Source Voltage Vds 60V

+ 查看完整產品資訊

NEXPERIA 

MOSFET Transistor, N Channel, 385 mA, 60 V, 780 mohm, 10 V, 2 V

Transistor Polarity N Channel
Continuous Drain Current Id 385mA
Drain Source Voltage Vds 60V
On Resistance Rds(on) 0.78ohm
Rds(on) Test Voltage Vgs 10V
Threshold Voltage Vgs 2V
Power Dissipation Pd 830mW
Transistor Case Style SOT-23
No. of Pins 3Pins
Operating Temperature Max 150°C
Product Range -
Automotive Qualification Standard -

不適用

數量

不再生產

條帶式包裝
包裝選項
建議取代:1894721
1894721RL 採用複捲式包裝
N Channel 385mA 60V 0.78ohm 10V 2V 830mW SOT-23 3Pins 150°C - -
2N7002E,215
2N7002E,215 - MOSFET Transistor, N Channel, 385 mA, 60 V, 780 mohm, 10 V, 2 V

2319390

NEXPERIA - MOSFET Transistor, N Channel, 385 mA, 60 V, 780 mohm, 10 V, 2 V

Transistor Polarity N Channel
Continuous Drain Current Id 385mA
Drain Source Voltage Vds 60V

+ 查看完整產品資訊

NEXPERIA 

MOSFET Transistor, N Channel, 385 mA, 60 V, 780 mohm, 10 V, 2 V

Transistor Polarity N Channel
Continuous Drain Current Id 385mA
Drain Source Voltage Vds 60V
On Resistance Rds(on) 0.78ohm
Rds(on) Test Voltage Vgs 10V
Threshold Voltage Vgs 2V
Power Dissipation Pd 830mW
Transistor Case Style SOT-23
No. of Pins 3Pins
Operating Temperature Max 150°C
Product Range -
Automotive Qualification Standard -

不適用

數量

不再生產

捲筒式包裝
包裝選項
建議取代:2319390
1894721 採用條帶式包裝
1894721RL 採用複捲式包裝
N Channel 385mA 60V 0.78ohm 10V 2V 830mW SOT-23 3Pins 150°C - -