460mA Single MOSFET Transistors

: 找到 3 個產品
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
FDV304P
FDV304P - MOSFET Transistor, P Channel, 460 mA, -25 V, 1.1 ohm, -4.5 V, -860 mV

2438464

ON SEMICONDUCTOR - MOSFET Transistor, P Channel, 460 mA, -25 V, 1.1 ohm, -4.5 V, -860 mV

Transistor Polarity P Channel
Continuous Drain Current Id 460mA
Drain Source Voltage Vds -25V

+ 查看完整產品資訊

ON SEMICONDUCTOR 

MOSFET Transistor, P Channel, 460 mA, -25 V, 1.1 ohm, -4.5 V, -860 mV

+ 查看存貨和交貨期
  • 6,000 件可於 2018/4/9 出貨
  • 2018/12/3 當週起有更多存貨可供選購 有貨時聯繫我
    Transistor Polarity P Channel
    Continuous Drain Current Id 460mA
    Drain Source Voltage Vds -25V
    On Resistance Rds(on) 1.1ohm
    Rds(on) Test Voltage Vgs -4.5V
    Threshold Voltage Vgs -860mV
    Power Dissipation Pd 350mW
    Transistor Case Style SOT-23
    No. of Pins 3Pins
    Operating Temperature Max 150°C
    Product Range -
    Automotive Qualification Standard -

    不適用

    3000+ NT$1.62 項目價格 15000+ NT$1.40 項目價格 30000+ NT$1.28 項目價格

    數量

    等待發貨 (可延期交貨,將於顯示的交貨期出貨)

    + 查看存貨和交貨期
  • 6,000 件可於 2018/4/9 出貨
  • 2018/12/3 當週起有更多存貨可供選購 有貨時聯繫我

    每卷

    捲筒式包裝
    包裝選項
    建議取代:2438464
    9846123RL 採用複捲式包裝
    9846123 採用條帶式包裝

    3000+ NT$1.62 15000+ NT$1.40 30000+ NT$1.28

    新增
    Min: 3000 Mult: 3000
    P Channel 460mA -25V 1.1ohm -4.5V -860mV 350mW SOT-23 3Pins 150°C - -
    FDV304P.
    FDV304P. - MOSFET, FULL REEL

    2370904

    ON SEMICONDUCTOR - MOSFET, FULL REEL

    Transistor Polarity P Channel
    Continuous Drain Current Id 460mA
    Drain Source Voltage Vds -25V

    + 查看完整產品資訊

    ON SEMICONDUCTOR 

    MOSFET, FULL REEL

    + 查看存貨和交貨期
  • 6,000 件可於 2018/2/23 出貨
  • 6,000 件可於 2018/2/26 出貨
  • 2018/4/2 當週起有更多存貨可供選購 有貨時聯繫我
    Transistor Polarity P Channel
    Continuous Drain Current Id 460mA
    Drain Source Voltage Vds -25V
    On Resistance Rds(on) 1.22ohm
    Rds(on) Test Voltage Vgs -4.5V
    Threshold Voltage Vgs -860mV
    Power Dissipation Pd 350mW
    Transistor Case Style SOT-23
    No. of Pins 3Pins
    Operating Temperature Max 150°C
    Product Range -
    Automotive Qualification Standard -

    不適用

    3000+ NT$1.40 項目價格

    數量

    短交貨期

    + 查看存貨和交貨期
  • 6,000 件可於 2018/2/23 出貨
  • 6,000 件可於 2018/2/26 出貨
  • 2018/4/2 當週起有更多存貨可供選購 有貨時聯繫我

    每卷

    3000+ NT$1.40

    新增
    Min: 3000 Mult: 3000
    P Channel 460mA -25V 1.22ohm -4.5V -860mV 350mW SOT-23 3Pins 150°C - -
    FDV304P
    FDV304P - MOSFET Transistor, P Channel, 460 mA, -25 V, 1.22 ohm, 2.7 V, -860 mV

    1562554

    ON SEMICONDUCTOR - MOSFET Transistor, P Channel, 460 mA, -25 V, 1.22 ohm, 2.7 V, -860 mV

    Transistor Polarity P Channel
    Continuous Drain Current Id 460mA
    Drain Source Voltage Vds -25V

    + 查看完整產品資訊

    ON SEMICONDUCTOR 

    MOSFET Transistor, P Channel, 460 mA, -25 V, 1.22 ohm, 2.7 V, -860 mV

    Transistor Polarity P Channel
    Continuous Drain Current Id 460mA
    Drain Source Voltage Vds -25V
    On Resistance Rds(on) 1.22ohm
    Rds(on) Test Voltage Vgs 2.7V
    Threshold Voltage Vgs -860mV
    Power Dissipation Pd 350mW
    Transistor Case Style SOT-23
    No. of Pins 3Pins
    Operating Temperature Max 150°C
    Product Range -
    Automotive Qualification Standard -

    不適用

    數量

    无库存

    P Channel 460mA -25V 1.22ohm 2.7V -860mV 350mW SOT-23 3Pins 150°C - -