50mA Single MOSFET Transistors

: 找到 3 個產品
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
3N163-E3
3N163-E3 - MOSFET Transistor, P Channel, 50 mA, -40 V, 180 ohm, -20 V, -2.5 V

2295739

VISHAY - MOSFET Transistor, P Channel, 50 mA, -40 V, 180 ohm, -20 V, -2.5 V

Transistor Polarity P Channel
Continuous Drain Current Id 50mA
Drain Source Voltage Vds -40V

+ 查看完整產品資訊

VISHAY 

MOSFET Transistor, P Channel, 50 mA, -40 V, 180 ohm, -20 V, -2.5 V

+ 查看存貨和交貨期

  • 34 件可在 3 - 6 個工作日內出貨: 下午 4 點前訂購 (週一至週五,國定假日除外)

2018/5/28 當週起有更多存貨可供選購

Transistor Polarity P Channel
Continuous Drain Current Id 50mA
Drain Source Voltage Vds -40V
On Resistance Rds(on) 180ohm
Rds(on) Test Voltage Vgs -20V
Threshold Voltage Vgs -2.5V
Power Dissipation Pd 375mW
Transistor Case Style TO-206AF
No. of Pins 4Pins
Operating Temperature Max 150°C
Product Range -
Automotive Qualification Standard -

34

1+ NT$701.45 項目價格

數量
  • 34 件可在 3 - 6 個工作日內出貨
+ 查看存貨和交貨期

  • 34 件可在 3 - 6 個工作日內出貨: 下午 4 點前訂購 (週一至週五,國定假日除外)

2018/5/28 當週起有更多存貨可供選購

每个

1+ NT$701.45

新增
Min: 1 Mult: 1
P Channel 50mA -40V 180ohm -20V -2.5V 375mW TO-206AF 4Pins 150°C - -
BSS83
BSS83 - MOSFET Transistor, Switching, N Channel, 50 mA, 10 V, 45 ohm, 10 V, 2 V

1081312

NXP - MOSFET Transistor, Switching, N Channel, 50 mA, 10 V, 45 ohm, 10 V, 2 V

Transistor Polarity N Channel
Continuous Drain Current Id 50mA
Drain Source Voltage Vds 10V

+ 查看完整產品資訊

NXP 

MOSFET Transistor, Switching, N Channel, 50 mA, 10 V, 45 ohm, 10 V, 2 V

Transistor Polarity N Channel
Continuous Drain Current Id 50mA
Drain Source Voltage Vds 10V
On Resistance Rds(on) 45ohm
Rds(on) Test Voltage Vgs 10V
Threshold Voltage Vgs 2V
Power Dissipation Pd 230mW
Transistor Case Style SOT-143
No. of Pins 4Pins
Operating Temperature Max 125°C
Product Range -
Automotive Qualification Standard -

不適用

數量

不再生產

N Channel 50mA 10V 45ohm 10V 2V 230mW SOT-143 4Pins 125°C - -
BSS83.215
BSS83.215 - MOSFET Transistor, Switching, N Channel, 50 mA, 10 V, 45 mohm, 10 V, 2 V

1562493

NXP - MOSFET Transistor, Switching, N Channel, 50 mA, 10 V, 45 mohm, 10 V, 2 V

Transistor Polarity N Channel
Continuous Drain Current Id 50mA
Drain Source Voltage Vds 10V

+ 查看完整產品資訊

NXP 

MOSFET Transistor, Switching, N Channel, 50 mA, 10 V, 45 mohm, 10 V, 2 V

Transistor Polarity N Channel
Continuous Drain Current Id 50mA
Drain Source Voltage Vds 10V
On Resistance Rds(on) 0.045ohm
Rds(on) Test Voltage Vgs 10V
Threshold Voltage Vgs 2V
Power Dissipation Pd 230mW
Transistor Case Style SOT-143
No. of Pins 4Pins
Operating Temperature Max 125°C
Product Range -
Automotive Qualification Standard -

不適用

數量

无库存

N Channel 50mA 10V 0.045ohm 10V 2V 230mW SOT-143 4Pins 125°C - -