-32A Single MOSFET Transistors

: 找到 2 個產品
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
FDD4685
FDD4685 - MOSFET Transistor, P Channel, -32 A, -40 V, 0.023 ohm, -10 V, -1.6 V

2323171

ON SEMICONDUCTOR - MOSFET Transistor, P Channel, -32 A, -40 V, 0.023 ohm, -10 V, -1.6 V

Transistor Polarity P Channel
Continuous Drain Current Id -32A
Drain Source Voltage Vds -40V

+ 查看完整產品資訊

ON SEMICONDUCTOR 

MOSFET Transistor, P Channel, -32 A, -40 V, 0.023 ohm, -10 V, -1.6 V

+ 查看存貨和交貨期

  • 2,500 件可在 3 - 6 個工作日內出貨: 下午 4 點前訂購 (週一至週五,國定假日除外)

  • 2,500 件可於 2018/3/18 出貨
  • 2018/6/11 當週起有更多存貨可供選購

    Transistor Polarity P Channel
    Continuous Drain Current Id -32A
    Drain Source Voltage Vds -40V
    On Resistance Rds(on) 0.023ohm
    Rds(on) Test Voltage Vgs -10V
    Threshold Voltage Vgs -1.6V
    Power Dissipation Pd 69W
    Transistor Case Style TO-252
    No. of Pins 3Pins
    Operating Temperature Max 150°C
    Product Range -
    Automotive Qualification Standard -

    2,500

    2500+ NT$14.53 項目價格 7500+ NT$14.36 項目價格

    數量
    • 2,500 件可在 3 - 6 個工作日內出貨
    + 查看存貨和交貨期

    • 2,500 件可在 3 - 6 個工作日內出貨: 下午 4 點前訂購 (週一至週五,國定假日除外)

  • 2,500 件可於 2018/3/18 出貨
  • 2018/6/11 當週起有更多存貨可供選購

    每卷

    捲筒式包裝

    2500+ NT$14.53 7500+ NT$14.36

    新增
    Min: 2500 Mult: 2500
    P Channel -32A -40V 0.023ohm -10V -1.6V 69W TO-252 3Pins 150°C - -
    SQJ469EP-T1-GE3
    SQJ469EP-T1-GE3 - MOSFET Transistor, P Channel, -32 A, -80 V, 0.021 ohm, -10 V, -2 V

    1869926

    VISHAY - MOSFET Transistor, P Channel, -32 A, -80 V, 0.021 ohm, -10 V, -2 V

    Transistor Polarity P Channel
    Continuous Drain Current Id -32A
    Drain Source Voltage Vds -80V

    + 查看完整產品資訊

    VISHAY 

    MOSFET Transistor, P Channel, -32 A, -80 V, 0.021 ohm, -10 V, -2 V

    Transistor Polarity P Channel
    Continuous Drain Current Id -32A
    Drain Source Voltage Vds -80V
    On Resistance Rds(on) 0.021ohm
    Rds(on) Test Voltage Vgs -10V
    Threshold Voltage Vgs -2V
    Power Dissipation Pd 100W
    Transistor Case Style PowerPAK SO
    No. of Pins 8Pins
    Operating Temperature Max 175°C
    Product Range -
    Automotive Qualification Standard AEC-Q101

    不適用

    數量

    不再生產

    P Channel -32A -80V 0.021ohm -10V -2V 100W PowerPAK SO 8Pins 175°C - AEC-Q101