-360mA Single MOSFET Transistors

: 找到 2 個產品
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
BSR316PH6327XTSA1
BSR316PH6327XTSA1 - MOSFET Transistor, P Channel, -360 mA, -100 V, 1.3 ohm, -10 V, -1.5 V

2530221

INFINEON - MOSFET Transistor, P Channel, -360 mA, -100 V, 1.3 ohm, -10 V, -1.5 V

Transistor Polarity P Channel
Continuous Drain Current Id -360mA
Drain Source Voltage Vds -100V

+ 查看完整產品資訊

INFINEON 

MOSFET Transistor, P Channel, -360 mA, -100 V, 1.3 ohm, -10 V, -1.5 V

+ 查看存貨和交貨期

  • 681 件可在 3 - 6 個工作日內出貨: 下午 4 點前訂購 (週一至週五,國定假日除外)

2018/5/14 當週起有更多存貨可供選購

Transistor Polarity P Channel
Continuous Drain Current Id -360mA
Drain Source Voltage Vds -100V
On Resistance Rds(on) 1.3ohm
Rds(on) Test Voltage Vgs -10V
Threshold Voltage Vgs -1.5V
Power Dissipation Pd 500mW
Transistor Case Style SC-59
No. of Pins 3Pins
Operating Temperature Max 150°C
Product Range -
Automotive Qualification Standard -

681

1+ NT$11.53 項目價格 25+ NT$8.23 項目價格 100+ NT$5.77 項目價格 250+ NT$5.25 項目價格 500+ NT$4.46 項目價格 3000+ NT$4.14 項目價格 其他價格...

數量
  • 681 件可在 3 - 6 個工作日內出貨
+ 查看存貨和交貨期

  • 681 件可在 3 - 6 個工作日內出貨: 下午 4 點前訂購 (週一至週五,國定假日除外)

2018/5/14 當週起有更多存貨可供選購

每卷

1+ NT$11.53 25+ NT$8.23 100+ NT$5.77 250+ NT$5.25 500+ NT$4.46 3000+ NT$4.14 其他價格...

新增
Min: 1 Mult: 1
P Channel -360mA -100V 1.3ohm -10V -1.5V 500mW SC-59 3Pins 150°C - -
BSR316PL6327HTSA1
BSR316PL6327HTSA1 - MOSFET Transistor, P Channel, -360 mA, -100 V, 1.3 ohm, -10 V, -1.5 V

2212886

INFINEON - MOSFET Transistor, P Channel, -360 mA, -100 V, 1.3 ohm, -10 V, -1.5 V

Transistor Polarity P Channel
Continuous Drain Current Id -360mA
Drain Source Voltage Vds -100V

+ 查看完整產品資訊

INFINEON 

MOSFET Transistor, P Channel, -360 mA, -100 V, 1.3 ohm, -10 V, -1.5 V

Transistor Polarity P Channel
Continuous Drain Current Id -360mA
Drain Source Voltage Vds -100V
On Resistance Rds(on) 1.3ohm
Rds(on) Test Voltage Vgs -10V
Threshold Voltage Vgs -1.5V
Power Dissipation Pd 500mW
Transistor Case Style SC-59
No. of Pins 3Pins
Operating Temperature Max 150°C
Product Range -
Automotive Qualification Standard AEC-Q101

不適用

數量

不再生產

P Channel -360mA -100V 1.3ohm -10V -1.5V 500mW SC-59 3Pins 150°C - AEC-Q101