-400mA Single MOSFET Transistors

: 找到 3 個產品
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
DMP2004WK
DMP2004WK - MOSFET Transistor, Enhancement Mode, P Channel, -400 mA, -20 V, 0.7 ohm, -4.5 V, -500 mV

2061418

DIODES INC. - MOSFET Transistor, Enhancement Mode, P Channel, -400 mA, -20 V, 0.7 ohm, -4.5 V, -500 mV

Transistor Polarity P Channel
Continuous Drain Current Id -400mA
Drain Source Voltage Vds -20V

+ 查看完整產品資訊

DIODES INC. 

MOSFET Transistor, Enhancement Mode, P Channel, -400 mA, -20 V, 0.7 ohm, -4.5 V, -500 mV

Transistor Polarity P Channel
Continuous Drain Current Id -400mA
Drain Source Voltage Vds -20V
On Resistance Rds(on) 0.7ohm
Rds(on) Test Voltage Vgs -4.5V
Threshold Voltage Vgs -500mV
Power Dissipation Pd 250mW
Transistor Case Style SOT-323
No. of Pins 3Pins
Operating Temperature Max 150°C
Product Range -
Automotive Qualification Standard -

不適用

數量

无库存

P Channel -400mA -20V 0.7ohm -4.5V -500mV 250mW SOT-323 3Pins 150°C - -
IRFD9210PBF.
IRFD9210PBF. - P CHANNEL MOSFET, -200V, 400mA HD-1

1350871

VISHAY - P CHANNEL MOSFET, -200V, 400mA HD-1

Transistor Polarity P Channel
Continuous Drain Current Id -400mA
Drain Source Voltage Vds -200V

+ 查看完整產品資訊

VISHAY 

P CHANNEL MOSFET, -200V, 400mA HD-1

+ 查看存貨和交貨期
2018/5/7 當週起有更多存貨可供選購 有貨時聯繫我
Transistor Polarity P Channel
Continuous Drain Current Id -400mA
Drain Source Voltage Vds -200V
On Resistance Rds(on) 3ohm
Rds(on) Test Voltage Vgs -10V
Threshold Voltage Vgs -4V
Power Dissipation Pd 1.3W
Transistor Case Style HVMDIP
No. of Pins 4Pins
Operating Temperature Max 150°C
Product Range -
Automotive Qualification Standard -

不適用

1+ NT$22.80 項目價格 10+ NT$18.09 項目價格 100+ NT$18.02 項目價格

數量

等待發貨 (可延期交貨,將於顯示的交貨期出貨)

+ 查看存貨和交貨期
2018/5/7 當週起有更多存貨可供選購 有貨時聯繫我

每个

1+ NT$22.80 10+ NT$18.09 100+ NT$18.02

新增
Min: 1 Mult: 1
P Channel -400mA -200V 3ohm -10V -4V 1.3W HVMDIP 4Pins 150°C - -
SI1013X-T1-GE3
SI1013X-T1-GE3 - P CHANNEL MOSFET, -20V, 350mA SC-89

1690184

VISHAY - P CHANNEL MOSFET, -20V, 350mA SC-89

Transistor Polarity P Channel
Continuous Drain Current Id -400mA
Drain Source Voltage Vds -20V

+ 查看完整產品資訊

VISHAY 

P CHANNEL MOSFET, -20V, 350mA SC-89

Transistor Polarity P Channel
Continuous Drain Current Id -400mA
Drain Source Voltage Vds -20V
On Resistance Rds(on) 2.7ohm
Rds(on) Test Voltage Vgs 6V
Threshold Voltage Vgs -450mV
Power Dissipation Pd 250mW
Transistor Case Style SC-89
No. of Pins 3Pins
Operating Temperature Max 150°C
Product Range -
Automotive Qualification Standard -

不適用

數量

无库存

P Channel -400mA -20V 2.7ohm 6V -450mV 250mW SC-89 3Pins 150°C - -