-7.4A Single MOSFET Transistors

: 找到 3 個產品
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
SI7423DN-T1-E3
SI7423DN-T1-E3 - Transistor Polarity:P Channel

2459620

VISHAY - Transistor Polarity:P Channel

Transistor Polarity P Channel
Continuous Drain Current Id -7.4A
Drain Source Voltage Vds -30V

+ 查看完整產品資訊

VISHAY 

Transistor Polarity:P Channel

+ 查看存貨和交貨期

  • 2,266 件可在 3 - 6 個工作日內出貨: 下午 4 點前訂購 (週一至週五,國定假日除外)

2018/5/7 當週起有更多存貨可供選購

Transistor Polarity P Channel
Continuous Drain Current Id -7.4A
Drain Source Voltage Vds -30V
On Resistance Rds(on) 0.014ohm
Rds(on) Test Voltage Vgs -10V
Threshold Voltage Vgs -1V
Power Dissipation Pd 1.5W
Transistor Case Style PowerPAK 1212
No. of Pins 8Pins
Operating Temperature Max 150°C
Product Range -
Automotive Qualification Standard -

2,266

1+ NT$46.80 項目價格 10+ NT$38.67 項目價格 100+ NT$29.65 項目價格 500+ NT$25.44 項目價格 1000+ NT$20.06 項目價格 3000+ NT$18.72 項目價格 6000+ NT$17.79 項目價格 9000+ NT$17.55 項目價格 其他價格...

數量
  • 2,266 件可在 3 - 6 個工作日內出貨
+ 查看存貨和交貨期

  • 2,266 件可在 3 - 6 個工作日內出貨: 下午 4 點前訂購 (週一至週五,國定假日除外)

2018/5/7 當週起有更多存貨可供選購

每卷

1+ NT$46.80 10+ NT$38.67 100+ NT$29.65 500+ NT$25.44 1000+ NT$20.06 3000+ NT$18.72 6000+ NT$17.79 9000+ NT$17.55 其他價格...

新增
Min: 1 Mult: 1
P Channel -7.4A -30V 0.014ohm -10V -1V 1.5W PowerPAK 1212 8Pins 150°C - -
CSD22205LT
CSD22205LT - MOSFET Transistor, P Channel, -7.4 A, -8 V, 0.0082 ohm, -4.5 V, -700 mV

2781374

TEXAS INSTRUMENTS - MOSFET Transistor, P Channel, -7.4 A, -8 V, 0.0082 ohm, -4.5 V, -700 mV

Transistor Polarity P Channel
Continuous Drain Current Id -7.4A
Drain Source Voltage Vds -8V

+ 查看完整產品資訊

TEXAS INSTRUMENTS 

MOSFET Transistor, P Channel, -7.4 A, -8 V, 0.0082 ohm, -4.5 V, -700 mV

+ 查看存貨和交貨期

  • 125 件可在 3 - 6 個工作日內出貨: 下午 4 點前訂購 (週一至週五,國定假日除外)

2018/4/23 當週起有更多存貨可供選購

Transistor Polarity P Channel
Continuous Drain Current Id -7.4A
Drain Source Voltage Vds -8V
On Resistance Rds(on) 0.0082ohm
Rds(on) Test Voltage Vgs -4.5V
Threshold Voltage Vgs -700mV
Power Dissipation Pd 600mW
Transistor Case Style PICOSTAR
No. of Pins 4Pins
Operating Temperature Max 150°C
Product Range NexFET Series
Automotive Qualification Standard -

125

5+ NT$20.62 項目價格 25+ NT$18.94 項目價格 100+ NT$13.72 項目價格 250+ NT$11.57 項目價格 500+ NT$8.45 項目價格 1000+ NT$8.30 項目價格 5000+ NT$8.14 項目價格 其他價格...

數量
  • 125 件可在 3 - 6 個工作日內出貨
+ 查看存貨和交貨期

  • 125 件可在 3 - 6 個工作日內出貨: 下午 4 點前訂購 (週一至週五,國定假日除外)

2018/4/23 當週起有更多存貨可供選購

每卷

複捲式包裝

5+ NT$20.62 25+ NT$18.94 100+ NT$13.72 250+ NT$11.57 500+ NT$8.45 1000+ NT$8.30 5000+ NT$8.14 其他價格...

新增
Min: 5 Mult: 5
P Channel -7.4A -8V 0.0082ohm -4.5V -700mV 600mW PICOSTAR 4Pins 150°C NexFET Series -
SQ3419EEV-T1-GE3
SQ3419EEV-T1-GE3 - MOSFET Transistor, P Channel, -7.4 A, -40 V, 0.041 ohm, -10 V, -1.5 V

2364108

VISHAY - MOSFET Transistor, P Channel, -7.4 A, -40 V, 0.041 ohm, -10 V, -1.5 V

Transistor Polarity P Channel
Continuous Drain Current Id -7.4A
Drain Source Voltage Vds -40V

+ 查看完整產品資訊

VISHAY 

MOSFET Transistor, P Channel, -7.4 A, -40 V, 0.041 ohm, -10 V, -1.5 V

Transistor Polarity P Channel
Continuous Drain Current Id -7.4A
Drain Source Voltage Vds -40V
On Resistance Rds(on) 0.041ohm
Rds(on) Test Voltage Vgs -10V
Threshold Voltage Vgs -1.5V
Power Dissipation Pd 5W
Transistor Case Style TSOP
No. of Pins 6Pins
Operating Temperature Max 175°C
Product Range -
Automotive Qualification Standard AEC-Q101

不適用

數量

不再生產

P Channel -7.4A -40V 0.041ohm -10V -1.5V 5W TSOP 6Pins 175°C - AEC-Q101