Low

CN0966A14A07P6-140 - 

Circular Connector, CN0966 Series, Straight Plug, 7 Contacts, Crimp Pin, Threaded, 14-7

CN0966A14A07P6-140 - Circular Connector, CN0966 Series, Straight Plug, 7 Contacts, Crimp Pin, Threaded, 14-7
CN0966A14A07P6-140 - Circular Connector, CN0966 Series, Straight Plug, 7 Contacts, Crimp Pin, Threaded, 14-7

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
CN0966A14A07P6-140
訂購代碼:
2104665
產品範圍
CN0966 Series, MIL-DTL-26500 Series Equivalent
技術資料表:
(EN)
查看所有技術文件

產品總覽

The CN0966A14A07P6-140 from Cinch is CN0966 series, MIL-DTL-26500 series equivalent straight plug with 7 contacts. The CN0966 series self locking plug connectors are qualified to Boeing specifications to satisfy general purpose requirements and unique product challenges for shielding, environmental sealing, fluid resistance and vibration. These high reliability connectors have composite shells which are best for weight sensitive applications. The CN0966 series connectors have well proven electrical capability to withstand extreme shock, exposure and vibration.
  • Threaded coupling design
  • Optional ground spring, non rotating accessory teeth & advanced fluid resistance elastometers
  • Firewall conformance and styles qualified to Boeing BACC63BP series
  • Front release crimp contacts
  • Operating temperature range from -55°C to +200°C
  • Glass filled epoxy insulator, silicone based elastomer grommet & seals
  • Insulation resistance is 5000Mohm
  • 200 mating cycles and salt spray of 96hour
  • Aluminium alloy body material with non-conductive black anodized finish
  • Copper alloy crimp pin contacts with gold plating

應用

Industrial, Commercial

產品訊息

:
CN0966 Series
:
Straight Plug
:
7Contacts
:
Crimp Pin
:
Threaded
:
14-7
:
Aluminium Alloy Body
:
Non-conductive Black Anodise
:
Copper Alloy
:
Gold
:
6
:
Environmentally Sealed, Firewall
:
MIL-DTL-26500 Series
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

相關搜尋

20 有存貨

供應商直送

無法取消/無法退回

庫存項目的交貨時間為 7-9 個營業日

NT$3,190.63 NT$ 3190.63
價格
每个
多項: 1 最少: 1
數量 價格
1 + NT$3,190.63
3 + NT$2,791.80
No longer stocked:: No Longer Manufactured::
新增至購物車
新增品項附註
總價:
總價: ( )
總價: --

客戶評論

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。