Low

CINCH  CN0967C22A19PN-040  Circular Connector, CN0967 Series, MIL-DTL-26500 Series Equivalent, Wall Mount Receptacle

CINCH CN0967C22A19PN-040
CINCH CN0967C22A19PN-040
Technical Data Sheet (638.34KB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

CINCH CN0967C22A19PN-040
CINCH CN0967C22A19PN-040

產品訊息

Product Range:
CN0967 Series
Circular Connector Shell Style:
Wall Mount Receptacle
No. of Contacts:
19Contacts
Circular Contact Type:
Crimp Pin - Contacts Not Supplied
Coupling Style:
Threaded
Insert Arrangement:
22-19
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Non-conductive Black Anodise
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
N
Service Class:
Environmentally Sealed, Firewall, Vibration Resistant
Equivalent Military Specification:
MIL-DTL-26500 Series
SVHC:
No SVHC (17-Dec-2015)

按照共同屬性分組尋找類似產品 

法規與環境保護

原產地:
Mexico

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85369010
重量 (公斤):
.05