Low

CN0967C22G19S6-040 - 

Circular Connector, CN0967 Series, Wall Mount Receptacle, 19 Contacts

CN0967C22G19S6-040 - Circular Connector, CN0967 Series, Wall Mount Receptacle, 19 Contacts
CN0967C22G19S6-040 - Circular Connector, CN0967 Series, Wall Mount Receptacle, 19 Contacts

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
CN0967C22G19S6-040
訂購代碼:
2107677
產品範圍
CN0967 Series, MIL-DTL-26500 Series Equivalent
技術資料表:
(EN)
查看所有技術文件

產品總覽

The CN0967C22G19S6-040 from Cinch is CN0967 series, MIL-DTL-26500 series equivalent wall mount receptacle with 19 contacts. The CN0967 series connectors are qualified to Boeing specifications to satisfy general purpose requirements and unique product challenges for shielding, environmental sealing. These high reliability connectors have composite shells which are best for weight sensitive applications. The CN0967 series connectors have well-proven electrical capability to withstand extreme shock, exposure and vibration.
  • Threaded coupling receptacle connectors
  • Non rotating accessory teeth & advanced fluid resistance elastometers
  • Firewall conformance and styles qualified to Boeing BACC63BV series
  • Front release crimp contacts
  • Operating temperature range from -55°C to 200°C
  • Glass filled epoxy insulator, silicone based elastomer grommet & seals
  • Insulation resistance is 5000Mohm
  • 200 mating cycles and salt spray exposure of 96hour
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp socket contacts with gold plating

應用

Commercial, Industrial

產品訊息

:
CN0967 Series
:
Wall Mount Receptacle
:
19Contacts
:
Crimp Socket - Contacts Not Supplied
:
Threaded
:
22-19
:
Aluminium Alloy Body
:
Olive Drab Chromate over Cadmium
:
Copper Alloy
:
Gold
:
6
:
Environmentally Sealed, Firewall, Vibration Resistant
:
MIL-DTL-26500 Series
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

2 有存貨

供應商直送

無法取消/無法退回

庫存項目的交貨時間為 7-9 個營業日

NT$3,052.17 NT$ 3052.17
價格
每个
多項: 1 最少: 1
數量 價格
1 + NT$3,052.17
3 + NT$2,670.65
No longer stocked:: No Longer Manufactured::

客戶評論

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。