Low
CN0967C22S12P8-000 -
Circular Connector, CN0967 Series, Wall Mount Receptacle, 12 Contacts
產品總覽
The CN0967C22S12P8-000 from Cinch is CN0967 series, MIL-DTL-26500 series equivalent wall mount receptacle with 12 contacts. The CN0967 series connectors are qualified to Boeing specifications to satisfy general purpose requirements and unique product challenges for shielding, environmental sealing. These high reliability connectors have composite shells which are best for weight sensitive applications. The CN0967 series connectors have well-proven electrical capability to withstand extreme shock, exposure and vibration.
- Threaded coupling receptacle connectors
- Non rotating accessory teeth & advanced fluid resistance elastometers
- Firewall conformance and styles qualified to Boeing BACC63BV series
- Front release crimp contacts
- Operating temperature range from -55°C to 200°C
- Glass filled epoxy insulator, silicone based elastomer grommet & seals
- Insulation resistance is 5000Mohm
- 200 mating cycles and salt spray exposure of 96hour
- Stainless steel body material with passivated finish
- Copper alloy crimp pin contacts with gold plating
應用
Commercial, Industrial
產品訊息
- :
- CN0967 Series
- :
- Wall Mount Receptacle
- :
- 12Contacts
- :
- Crimp Pin - Contacts Not Supplied
- :
- Threaded
- :
- 22-12
- :
- Stainless Steel Body
- :
- Passivated
- :
- Copper Alloy
- :
- Gold
- :
- 8
- :
- Environmentally Sealed, Firewall, Vibration Resistant
- :
- MIL-DTL-26500 Series
2 有存貨
供應商直送
無法取消/無法退回
庫存項目的交貨時間為 7-9 個營業日
NT$4,824.43
NT$
4824.43
- 價格
- 每个
多項:
1
最少:
1
數量 | 價格 |
---|---|
1 + | NT$4,824.43 |
3 + | NT$4,221.37 |
篩選工具