Low

CORNELL DUBILIER  AFK337M35G24B-F  CAPACITOR ALUM ELEC, 330UF, 35V 20%

CORNELL DUBILIER AFK337M35G24B-F
Technical Data Sheet (478.47KB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品訊息

AE Capacitor Case:
Radial Can - SMD
Capacitance:
330µF
Voltage Rating:
35V
ESR:
-
Product Range:
AFK Series
Packaging:
Each
Lifetime @ Temperature:
5000 hours @ 105°C
Operating Temperature Min:
-55°C
Operating Temperature Max:
105°C
Ripple Current AC:
850mA
Diameter:
10mm
Height:
10.2mm
Automotive Qualification Standard:
-
MSL:
-
SVHC:
To Be Advised

按照共同屬性分組尋找類似產品 

法規與環境保護

濕敏等級:
-
原產地:
Japan

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85322300
重量 (公斤):
.001361

替代產品

ALUMINUM ELECTROLYTIC CAPACITOR, 330UF, 35V, 20%, SMD

CORNELL DUBILIER

500 有存貨

項目價格: 每卷

1+ NT$58.16 10+ NT$47.81 100+ NT$27.87 500+ NT$19.73 深入瞭解

購買

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 330 µF, 35 V, 0.06 ohm, FP Series

PANASONIC ELECTRONIC COMPONENTS

捲筒式包裝
11,000 有存貨

項目價格: 每卷

500+ NT$13.64 2500+ NT$13.18 5000+ NT$12.01

購買

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 330 µF, 35 V, 0.08 ohm, FT Series

PANASONIC ELECTRONIC COMPONENTS

捲筒式包裝
11,000 有存貨

項目價格: 每卷

500+ NT$12.51 2500+ NT$12.05 5000+ NT$11.84

購買

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 330 µF, 35 V, 0.06 ohm, FP Series

PANASONIC ELECTRONIC COMPONENTS

3,189 有存貨

項目價格: 每卷

10+ NT$20.59 100+ NT$16.02 500+ NT$13.74

購買

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 330 µF, 35 V, 0.08 ohm, FT Series

PANASONIC ELECTRONIC COMPONENTS

2,208 有存貨

項目價格: 每卷

1+ NT$39.25 10+ NT$26.62 100+ NT$17.52 500+ NT$12.60

購買

ALUMINUM ELECTROLYTIC CAPACITOR 330UF 35V 20%, SMD

VISHAY

50 有存貨

項目價格: 每个

1+ NT$96.14 10+ NT$85.60 50+ NT$67.60 100+ NT$54.29 深入瞭解

購買

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 330 µF, 35 V, FC Series

PANASONIC ELECTRONIC COMPONENTS

條帶式包裝
等待發貨 (可延期交貨,將於顯示的交貨期出貨)

項目價格: 每卷

10+ NT$25.26 100+ NT$16.63 500+ NT$11.95 1000+ NT$10.28 深入瞭解

購買

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 330 µF, 35 V, FK Series

PANASONIC ELECTRONIC COMPONENTS

1,639 有存貨

項目價格: 每卷

1+ NT$38.89 10+ NT$26.30 100+ NT$17.30 500+ NT$12.45

購買

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 330 µF, 35 V, CW Series

NICHICON

條帶式包裝
1,500 有存貨

項目價格: 每卷

1+ NT$28.19 10+ NT$16.13 100+ NT$10.88 500+ NT$10.24 深入瞭解

購買

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 330 µF, 35 V, FK Series

PANASONIC ELECTRONIC COMPONENTS

條帶式包裝
586 有存貨

項目價格: 每卷

1+ NT$74.77 50+ NT$46.28 100+ NT$33.26 250+ NT$28.37

購買