Low

CORNELL DUBILIER  AVE106M16A12T-F  ALUMINUM ELECTROLYTIC CAPACITOR 10UF 16V 20%, SMD

CORNELL DUBILIER AVE106M16A12T-F
Technical Data Sheet (261.85KB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品訊息

AE Capacitor Case:
Radial Can - SMD
Capacitance:
10µF
Voltage Rating:
16V
ESR:
33.16ohm
Product Range:
AVE Series
Packaging:
Cut Tape
Lifetime @ Temperature:
2000 hours @ 85°C
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Ripple Current AC:
14mA
Diameter:
3mm
Height:
5.3mm
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

按照共同屬性分組尋找類似產品 

法規與環境保護

濕敏等級:
-
原產地:
China

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85322200
重量 (公斤):
.000231

替代產品

ALUMINUM ELECTROLYTIC CAPACITOR 10UF 16V 20%, SMD

NICHICON

2,378 有存貨

項目價格: 每卷

1+ NT$10.70 10+ NT$5.00 100+ NT$3.32 500+ NT$2.93 深入瞭解

購買

ALUMINUM ELECTROLYTIC CAPACITOR 10UF 16V 20%, SMD

NICHICON

3,456 有存貨

項目價格: 每卷

1+ NT$14.99 10+ NT$7.92 100+ NT$5.21 500+ NT$4.75 深入瞭解

購買

ALUMINUM ELECTROLYTIC CAPACITOR, 10UF, 16V, 20%, SMD

PANASONIC ELECTRONIC COMPONENTS

1,135 有存貨

項目價格: 每卷

1+ NT$11.77 10+ NT$6.17 100+ NT$4.07 500+ NT$3.71 深入瞭解

購買

ALUMINUM ELECTROLYTIC CAPACITOR 10UF 16V 20%, SMD, FULL REEL

NICHICON

短交貨期

項目價格: 每卷

2000+ NT$2.27 4000+ NT$2.10 6000+ NT$1.93 10000+ NT$1.92

購買

ALUMINUM ELECTROLYTIC CAPACITOR 10UF 16V 20%, SMD

UNITED CHEMI-CON

4,135 有存貨

項目價格: 每卷

1+ NT$10.70 10+ NT$10.56 100+ NT$3.96 500+ NT$3.50 深入瞭解

購買

ALUMINUM ELECTROLYTIC CAPACITOR, 10UF, 16V, 20%, SMD

PANASONIC ELECTRONIC COMPONENTS

2,025 有存貨

項目價格: 每卷

1+ NT$12.13 10+ NT$6.49 100+ NT$4.25 500+ NT$3.89 深入瞭解

購買

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 10 µF, 16 V, FC Series

PANASONIC ELECTRONIC COMPONENTS

條帶式包裝
347 有存貨

項目價格: 每卷

1+ NT$13.92 10+ NT$7.39 100+ NT$4.85 500+ NT$4.42 深入瞭解

購買

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 10 µF, 16 V, 0.85 ohm, FP Series

PANASONIC ELECTRONIC COMPONENTS

2,450 有存貨

項目價格: 每卷

1+ NT$17.84 10+ NT$9.38 100+ NT$6.17 500+ NT$5.64 深入瞭解

購買

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 10 µF, 16 V, HD Series

PANASONIC ELECTRONIC COMPONENTS

1,952 有存貨

項目價格: 每卷

10+ NT$7.60 100+ NT$5.00 500+ NT$4.57 1000+ NT$4.10 深入瞭解

購買

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 10 µF, 16 V, HA Series

PANASONIC ELECTRONIC COMPONENTS

條帶式包裝
3,245 有存貨

項目價格: 每卷

1+ NT$12.13 10+ NT$5.74 100+ NT$3.82 500+ NT$3.39 深入瞭解

購買

相關產品