Low

CORNELL DUBILIER  SEK4R7M050ST  ALUMINUM ELECTROLYTIC CAPACITOR 4.7UF, 50V, 20%, RADIAL

CORNELL DUBILIER SEK4R7M050ST
Technical Data Sheet (315.37KB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品訊息

Capacitance:
4.7µF
Voltage Rating:
50V
Product Range:
SEK Series
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Radial Leaded
Diameter:
5mm
Packaging:
Each
Lead Spacing:
2mm
Height:
11mm
Operating Temperature Min:
-55°C
Operating Temperature Max:
105°C
Lifetime @ Temperature:
1000 hours @ 105°C
ESR:
33.88ohm
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

按照共同屬性分組尋找類似產品 

法規與環境保護

原產地:
Taiwan

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85322300
重量 (公斤):
.000443

替代產品

ALUMINUM ELECTROLYTIC CAPACITOR 4.7UF, 50V, 20%, RADIAL

UNITED CHEMI-CON

2,465 有存貨

項目價格: 每个

1+ NT$10.70 10+ NT$7.28 100+ NT$3.35 500+ NT$2.93 深入瞭解

購買

ALUMINUM ELECTROLYTIC CAPACITOR 4.7UF, 100V, 20%, RADIAL

UNITED CHEMI-CON

1,487 有存貨

項目價格: 每个

1+ NT$11.06 10+ NT$7.49 100+ NT$3.46 500+ NT$3.00 深入瞭解

購買

ALUMINUM ELECTROLYTIC CAPACITOR 4.7UF, 35V, 20%, RADIAL

UNITED CHEMI-CON

311 有存貨

項目價格: 每个

1+ NT$10.70 10+ NT$7.28 100+ NT$3.35 500+ NT$2.93 深入瞭解

購買

ALUMINUM ELECTROLYTIC CAPACITOR 4.7UF, 50V, 20%, RADIAL

VISHAY

3,365 有存貨

項目價格: 每个

25+ NT$7.85 100+ NT$6.96 250+ NT$6.14 500+ NT$5.00 深入瞭解

購買

Electrolytic Capacitor, 4.7 µF, 50 V, AM Series, ± 20%, Radial Leaded, 5 mm

PANASONIC ELECTRONIC COMPONENTS

349 有存貨

項目價格: 每个

1+ NT$5.74 50+ NT$3.55 100+ NT$2.56 500+ NT$2.18

購買

Electrolytic Capacitor, 4.7 µF, 50 V, ± 20%, Radial Leaded, 5 mm

VISHAY

无库存

Electrolytic Capacitor, 4.7 µF, 50 V, SU(Bi-polar) Series, ± 20%, Radial Leaded, 5 mm

PANASONIC ELECTRONIC COMPONENTS

655 有存貨

項目價格: 每个

1+ NT$11.42 10+ NT$5.14 100+ NT$3.46 500+ NT$3.07 深入瞭解

購買

Electrolytic Capacitor, 4.7 µF, 50 V, KS Series, ± 20%, Radial Leaded, 5 mm

PANASONIC ELECTRONIC COMPONENTS

2,966 有存貨

項目價格: 每个

1+ NT$8.21 10+ NT$3.68 100+ NT$2.46 500+ NT$2.21 深入瞭解

購買

Electrolytic Capacitor, 4.7 µF, 50 V, KA Series, ± 20%, Radial Leaded, 4 mm

PANASONIC ELECTRONIC COMPONENTS

2,436 有存貨

項目價格: 每个

1+ NT$8.21 10+ NT$3.39 100+ NT$2.32 500+ NT$1.93 深入瞭解

購買

ALUMINUM ELECTROLYTIC CAPACITOR 47UF, 35V, 20%, RADIAL

UNITED CHEMI-CON

2,707 有存貨

項目價格: 每个

1+ NT$10.70 10+ NT$7.28 100+ NT$3.35 500+ NT$2.93 深入瞭解

購買