Low

DEUTSCH  D38999/26WE35PN-LC  Circular Connector, MIL-DTL-38999 Series III, Straight Plug, 55 Contacts

DEUTSCH D38999/26WE35PN-LC
DEUTSCH D38999/26WE35PN-LC
製造商:
DEUTSCH DEUTSCH
製造商產品編號:
D38999/26WE35PN-LC
訂購代碼:
2185978
技術資料表:
查看所有技術文件
DEUTSCH D38999/26WE35PN-LC
DEUTSCH D38999/26WE35PN-LC

圖片僅供舉例說明。 請參閱產品描述。

產品總覽

The D38999/26WE35PN-LC from Deutsch is MIL-DTL-38999 Series III straight plug with 55 contacts. MIL-DTL-38999 Series III connectors are available in wide range of shell materials and finishes with 48, 500, 1000 and 2000 hour salt spray plating exposure. Th...
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection
  • 500 mating cycles, high durability versions are available with 1500 mating cycles
  • Operates at extreme temperature range of -65°C to +200°C
  • Minimum insulation resistance is 5000Mohm (under 500VDC)
  • Scoop proof to eliminate the possibility of contact damage
  • IP67 environmental protection
  • Self locking connector system, triple start threaded coupling
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp pin contacts with gold plating

產品訊息

Military Specification:
MIL-DTL-38999 Series III
Circular Connector Shell Style:
Straight Plug
No. of Contacts:
55Contacts
Circular Contact Type:
Crimp Pin - Contacts Not Supplied
Coupling Style:
Threaded
Insert Arrangement:
17-35
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Olive Drab Chromate over Cadmium
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
N
Service Class:
Corrosion Resistant, EMI
Product Range:
MIL-DTL-38999 Series III
SVHC:
Cadmium (15-Jun-2015)

按照共同屬性分組尋找類似產品 

應用

  • Aerospace, Defence, Military;
  • Industrial

法規與環境保護

原產地:
Great Britain

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85369010
重量 (公斤):
.001