Low

DEUTSCH  D38999/26WE35SA-LC  Circular Connector, MIL-DTL-38999 Series III, Straight Plug, 55 Contacts

DEUTSCH D38999/26WE35SA-LC
DEUTSCH D38999/26WE35SA-LC
Technical Data Sheet (4.19MB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

DEUTSCH D38999/26WE35SA-LC
DEUTSCH D38999/26WE35SA-LC

產品總覽

The D38999/26WE35SA-LC from Deutsch is MIL-DTL-38999 Series III straight plug with 55 contacts. MIL-DTL-38999 Series III connectors are available in wide range of shell materials and finishes with 48, 500, 1000 and 2000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It is designed to withstand the extreme shock, exposure and vibration.
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection
  • 500 mating cycles, high durability versions are available with 1500 mating cycles
  • Operates at extreme temperature range of -65°C to +200°C
  • Minimum insulation resistance is 5000Mohm (under 500VDC)
  • Scoop proof to eliminate the possibility of contact damage
  • IP67 environmental protection
  • Self locking connector system, triple start threaded coupling
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp socket contacts with gold plating

產品訊息

Military Specification:
MIL-DTL-38999 Series III
Circular Connector Shell Style:
Straight Plug
No. of Contacts:
55Contacts
Circular Contact Type:
Crimp Socket - Contacts Not Supplied
Coupling Style:
Threaded
Insert Arrangement:
17-35
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Olive Drab Chromate over Cadmium
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
A
Service Class:
Corrosion Resistant, EMI
Product Range:
MIL-DTL-38999 Series III
SVHC:
To Be Advised

按照共同屬性分組尋找類似產品 

應用

  • Aerospace, Defence, Military;
  • Industrial

法規與環境保護

原產地:
Great Britain

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85369010
重量 (公斤):
.001