Low

DEUTSCH  DTS20F25-4BB  Circular Connector, DTS Series, MIL-DTL-38999 Series III Equivalent, Wall Mount Receptacle

DEUTSCH DTS20F25-4BB
DEUTSCH DTS20F25-4BB
Technical Data Sheet (4.19MB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

DEUTSCH DTS20F25-4BB
DEUTSCH DTS20F25-4BB

產品總覽

The DTS20F25-4BB from Deutsch is DTS series, MIL-DTL-38999 Series III equivalent wall mount receptacle with 56 contacts. DTS series connectors are available in wide range of shell materials and finishes in 9 shell sizes (09 to 25) with 48, 500, 1000 and 2000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It is designed to withstand the extreme shock, exposure and vibration. These connectors are fully intermatable and intermountable with all other manufacturer's MIL-DTL-38999 Series III connectors.
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection (100MHz to 10GHz)
  • 500 mating cycles, high durability versions are available with 1500 mating cycles
  • Operates at extreme temperature range of -65°C to +200°C based on shell finish
  • Minimum insulation resistance is 5000Mohm (at 25°C)
  • Scoop proof to eliminate the possibility of contact damage
  • Self locking connector system, triple start threaded coupling
  • Thermoplastic clips moulded directly with insert
  • Aluminium alloy body material with electroless nickel plating
  • Copper alloy crimp socket contacts with gold plating

產品訊息

Product Range:
DTS Series
Circular Connector Shell Style:
Wall Mount Receptacle
No. of Contacts:
56Contacts
Circular Contact Type:
Crimp Socket - Contacts Not Supplied
Coupling Style:
Threaded
Insert Arrangement:
25-4
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Electroless Nickel
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
B
Service Class:
EMI
Equivalent Military Specification:
MIL-DTL-38999 Series III
SVHC:
To Be Advised

按照共同屬性分組尋找類似產品 

應用

  • Commercial;
  • Industrial

法規與環境保護

原產地:
Great Britain

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85369010
重量 (公斤):
.001