Low

FIRST SENSOR / SENSORTECHNICS  HCXPM010D6V  Pressure Sensor, PCB Mount, Dry Air, Gases, Voltage, 10 mbar, Differential, Gauge, 15 V, Tube

FIRST SENSOR / SENSORTECHNICS HCXPM010D6V
製造商產品編號:
HCXPM010D6V
訂購代碼:
3069564
產品範圍
HCX Series
技術資料表:
查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品總覽

The HCX series fully signal conditioned Pressure Transducer. The pressure ranges from ±5mbar to 5bar differential 1 and 2bar absolute.
  • TTL power supply
  • 0.5 to 4.5V output
  • Inline pinning for easy PCB-mounting
  • Externally adjustable offset and span
  • Non-corrosive, non-ionic working fluids, such as dry air and dry gases service
  • 5mA Output current source/sink
  • 50R Output impedance

產品訊息

Sensor Output:
Voltage
Operating Pressure Max:
10mbar
Pressure Measurement Type:
Differential, Gauge
Voltage Rating:
15V
Port Style:
Tube
Supply Current:
-
Product Range:
HCX Series
Output:
Voltage
Depth:
39
Pressure Type:
Differential
Pressure Sensor Type:
Transducer
Operating Pressure Min:
-10
Hysteresis:
0.5
SVHC:
To Be Advised
External Depth:
39.6

按照共同屬性分組尋找類似產品 

應用

  • Industrial

法規與環境保護

原產地:
Germany

承擔產品生產最後程序之國家

關稅編號:
85365011
重量 (公斤):
.020638

類似產品

尋找與此功能類似的產品功能。選擇下列其中一個連結,就能前往產品群組頁面,其中顯示此類別中具有相同指定屬性的所有產品。