Low

INFINEON  C167CRL33MHAKXQLA1  16 Bit Microcontroller, C166, 33 MHz, 4 KB, 144 Pins, MQFP

INFINEON C167CRL33MHAKXQLA1
Technical Data Sheet (1.44MB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品總覽

The SAK-C167CR-L33M HA+ is a 16-bit single-chip CMOS Microcontroller combines high CPU performance (up to 16.5 million instructions per second) with high peripheral functionality and enhanced IO-capabilities. They also provide clock generation via PLL and various on-chip memory modules such as program ROM, internal RAM and extension RAM. The architecture combines advantages of both RISC and CISC processors and of advanced peripheral subsystems in a very well-balanced way. In addition the on-chip memory blocks allow the design of compact systems with maximum performance.
  • High performance 16-bit CPU with 4-stage pipeline
  • 80/60ns Instruction cycle time at 25/33MHz CPU clock
  • 16 Priority-level interrupt system with 20 Sources, sample-rate down to 40ns
  • 8-channel Interrupt-driven single-cycle data transfer facilities via peripheral event controller
  • Clock generation via prescaler or via direct clock input
  • 2kB On-chip extension RAM (XRAM)
  • 16-channel 10-bit ADC with programmable conversion time down to 7.8µs
  • Two 16-channel capture/compare units
  • 4-channel PWM unit
  • Two multi-functional general purpose timer units with 5 timers
  • Two serial channels (synchronous/asynchronous and high-speed-synchronous)
  • On-chip CAN Interface (Rev. 2.0B active) with 15 Message objects (Full CAN/Basic CAN)
  • Up to 16MB external address space for code and data
  • Idle and power down modes
  • Programmable watchdog timer and oscillator watchdog
  • On-chip bootstrap loader

產品訊息

Controller Family/Series:
C166
CPU Speed:
33MHz
Program Memory Size:
-
RAM Memory Size:
4KB
No. of Pins:
144Pins
MCU Case Style:
MQFP
No. of I/O's:
111I/O's
Embedded Interface Type:
CAN, SPI, USART
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
AEC-Q100
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

按照共同屬性分組尋找類似產品 

應用

  • Industrial

法規與環境保護

濕敏等級:
MSL 3 - 168 hours
原產地:
Malaysia

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85423190
重量 (公斤):
.02

相關產品