Low

INTERSIL  ICL7612DCBAZ  Operational Amplifier, Single, 1.4 MHz, 1 Amplifier, 0.016 V/µs, ± 1V to ± 8V, SOIC, 8 Pins

INTERSIL ICL7612DCBAZ
Technical Data Sheet (251.96KB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品總覽

The ICL7612DCBAZ is a low power CMOS Operational Amplifier for use with high impedance buffers. This device provides the designer with high performance operation at low supply voltages and selectable quiescent currents and is an ideal design tool when ultra low input current and low power dissipation are desired. The basic amplifier will operate at supply voltages ranging from ±1 to ±8V and may be operated from a single Lithium cell. Unique quiescent current programming pin allows setting of standby current to 1mA, 100µA or 10µA, with no external components. This results in power consumption as low as 20µW. The output swing ranges to within a few millivolts of the supply voltages. These features optimize performance in very high source impedance applications. The inputs are internally protected. Outputs are fully protected against short circuits to ground or to either supply.
  • 10¹²R High input impedance
  • 1pA Typical output voltage swing

產品訊息

Bandwidth:
1.4MHz
No. of Amplifiers:
1 Amplifier
Slew Rate:
0.016V/µs
Supply Voltage Range:
± 1V to ± 8V
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

按照共同屬性分組尋找類似產品 

應用

  • Portable Devices;
  • Metering;
  • Consumer Electronics;
  • Medical

法規與環境保護

濕敏等級:
MSL 1 - Unlimited
原產地:
China

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85423300
重量 (公斤):
.0001

相關產品