找到 9 個產品

9.53mm  Height  產品

Power & Line Protection - Isolated Board Mount Converters - DC / DC

最小/最大 庫存信息
最小/最大 合規
找到 9 個產品
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
1321327
TWR-5/1000-15/200-D24A-C.

TWR-5/1000-15/200-D24A-C.

MURATA POWER SOLUTIONS

DC-DC CONVERTER, ISO POL, 3 O/P, 11W, 5V, 12V

DC / DC Converter Output Type Fixed
No. of Outputs 3 Output
Input Voltage DC Min 18V

+ 查看完整產品資訊

MURATA POWER SOLUTIONS 

DC-DC CONVERTER, ISO POL, 3 O/P, 11W, 5V, 12V

+ 查看存貨和交貨期

  • 428 件可在 3 - 6 個工作日內出貨: 下午 4 點前訂購 (週一至週五,國定假日除外)

2017/2/13 當週起有更多存貨可供選購

DC / DC Converter Output Type Fixed
No. of Outputs 3 Output
Input Voltage DC Min 18V
Input Voltage DC Max 36V
Output Power Max 11W
Output Voltage - Output 1 5V
Output Voltage - Output 2 15V
Output Current - Output 1 1A
Output Current - Output 2 200mA
DC / DC Converter Type DIP
DC / DC Converter Mounting Through Hole
Approvals & Standards UL
Width 25.4mm
Height 9.53mm
Depth 50.8mm
Output Voltage - Output 3 -15V
Output Current - Output 3 200mA
Product Range TWR Series

428

每个

1+ NT$2,697.41 項目價格 10+ NT$2,622.48 項目價格 25+ NT$2,397.70 項目價格

數量

    • 428 件可在 3 - 6 個工作日內出貨


+ 查看存貨和交貨期

  • 428 件可在 3 - 6 個工作日內出貨: 下午 4 點前訂購 (週一至週五,國定假日除外)

2017/2/13 當週起有更多存貨可供選購

每个

1+ NT$2,697.41 10+ NT$2,622.48 25+ NT$2,397.70

購買
Fixed 3 Output 18V 36V 11W 5V 15V 1A 200mA DIP Through Hole UL 25.4mm 9.53mm 50.8mm -15V 200mA TWR Series
1423501
UWR-5/1800-D48A-C

UWR-5/1800-D48A-C

MURATA POWER SOLUTIONS

Isolated Board Mount DC/DC Converter, 1.5kV Isolation, Fixed, 1 Output, 18 V, 75 V, 9 W, 5 V

DC / DC Converter Output Type Fixed
No. of Outputs 1 Output
Input Voltage DC Min 18V

+ 查看完整產品資訊

MURATA POWER SOLUTIONS 

Isolated Board Mount DC/DC Converter, 1.5kV Isolation, Fixed, 1 Output, 18 V, 75 V, 9 W, 5 V

+ 查看存貨和交貨期

  • 51 件可在 3 - 6 個工作日內出貨: 下午 4 點前訂購 (週一至週五,國定假日除外)

2017/3/27 當週起有更多存貨可供選購

DC / DC Converter Output Type Fixed
No. of Outputs 1 Output
Input Voltage DC Min 18V
Input Voltage DC Max 75V
Output Power Max 9W
Output Voltage - Output 1 5V
Output Voltage - Output 2 -
Output Current - Output 1 1.8A
Output Current - Output 2 -
DC / DC Converter Type DIP
DC / DC Converter Mounting Through Hole
Approvals & Standards CAN, CSA, IEC, UL
Width 25.4mm
Height 9.53mm
Depth 50.8mm
Output Voltage - Output 3 -
Output Current - Output 3 -
Product Range UWR Series

51

每个

1+ NT$2,738.03 項目價格

數量

    • 51 件可在 3 - 6 個工作日內出貨


+ 查看存貨和交貨期

  • 51 件可在 3 - 6 個工作日內出貨: 下午 4 點前訂購 (週一至週五,國定假日除外)

2017/3/27 當週起有更多存貨可供選購

每个

1+ NT$2,738.03

購買
Fixed 1 Output 18V 75V 9W 5V - 1.8A - DIP Through Hole CAN, CSA, IEC, UL 25.4mm 9.53mm 50.8mm - - UWR Series
1317681
UWR-5/1800-D48A-C.

UWR-5/1800-D48A-C.

MURATA POWER SOLUTIONS

DC-DC CONVERTER, ISO POL, 1 O/P, 9W, 1.8A, 5V

DC / DC Converter Output Type Fixed
No. of Outputs 1 Output
Input Voltage DC Min 18V

+ 查看完整產品資訊

MURATA POWER SOLUTIONS 

DC-DC CONVERTER, ISO POL, 1 O/P, 9W, 1.8A, 5V

+ 查看存貨和交貨期

  • 46 件可在 3 - 6 個工作日內出貨: 下午 4 點前訂購 (週一至週五,國定假日除外)

2017/2/13 當週起有更多存貨可供選購

DC / DC Converter Output Type Fixed
No. of Outputs 1 Output
Input Voltage DC Min 18V
Input Voltage DC Max 75V
Output Power Max 9W
Output Voltage - Output 1 5V
Output Voltage - Output 2 -
Output Current - Output 1 1.8A
Output Current - Output 2 -
DC / DC Converter Type DIP
DC / DC Converter Mounting Through Hole
Approvals & Standards CAN, CSA, IEC, UL
Width 25.4mm
Height 9.53mm
Depth 50.8mm
Output Voltage - Output 3 -
Output Current - Output 3 -
Product Range UWR Series

46

每个

1+ NT$2,700.94 項目價格 10+ NT$2,622.65 項目價格 25+ NT$2,603.08 項目價格

數量

    • 46 件可在 3 - 6 個工作日內出貨


+ 查看存貨和交貨期

  • 46 件可在 3 - 6 個工作日內出貨: 下午 4 點前訂購 (週一至週五,國定假日除外)

2017/2/13 當週起有更多存貨可供選購

每个

1+ NT$2,700.94 10+ NT$2,622.65 25+ NT$2,603.08

購買
Fixed 1 Output 18V 75V 9W 5V - 1.8A - DIP Through Hole CAN, CSA, IEC, UL 25.4mm 9.53mm 50.8mm - - UWR Series
1423448
BWR-12/415-D48A-C

BWR-12/415-D48A-C

MURATA POWER SOLUTIONS

Isolated Board Mount DC/DC Converter, Through Hole, 10W, 12V, 415mA, -12V, 415mA

DC / DC Converter Output Type Fixed
No. of Outputs 2 Output
Input Voltage DC Min 18V

+ 查看完整產品資訊

MURATA POWER SOLUTIONS 

Isolated Board Mount DC/DC Converter, Through Hole, 10W, 12V, 415mA, -12V, 415mA

DC / DC Converter Output Type Fixed
No. of Outputs 2 Output
Input Voltage DC Min 18V
Input Voltage DC Max 75V
Output Power Max 10W
Output Voltage - Output 1 12V
Output Voltage - Output 2 -12V
Output Current - Output 1 415mA
Output Current - Output 2 415mA
DC / DC Converter Type DIP
DC / DC Converter Mounting Through Hole
Approvals & Standards UL
Width 25.4mm
Height 9.53mm
Depth 50.8mm
Output Voltage - Output 3 -
Output Current - Output 3 -
Product Range -

不適用

數量

不再生產

Fixed 2 Output 18V 75V 10W 12V -12V 415mA 415mA DIP Through Hole UL 25.4mm 9.53mm 50.8mm - - -
1423450
BWR-15/275-D5A-C

BWR-15/275-D5A-C

MURATA POWER SOLUTIONS

Isolated Board Mount DC/DC Converter, 1.5kV Isolation, Through Hole, 8W, 15V, 275mA, -15V, 275mA

DC / DC Converter Output Type Fixed
No. of Outputs 2 Output
Input Voltage DC Min 4.7V

+ 查看完整產品資訊

MURATA POWER SOLUTIONS 

Isolated Board Mount DC/DC Converter, 1.5kV Isolation, Through Hole, 8W, 15V, 275mA, -15V, 275mA

DC / DC Converter Output Type Fixed
No. of Outputs 2 Output
Input Voltage DC Min 4.7V
Input Voltage DC Max 7.25V
Output Power Max 8W
Output Voltage - Output 1 15V
Output Voltage - Output 2 -15V
Output Current - Output 1 275mA
Output Current - Output 2 275mA
DC / DC Converter Type DIP
DC / DC Converter Mounting Through Hole
Approvals & Standards UL
Width 25.4mm
Height 9.53mm
Depth 50.8mm
Output Voltage - Output 3 -
Output Current - Output 3 -
Product Range -

不適用

數量

无库存

Fixed 2 Output 4.7V 7.25V 8W 15V -15V 275mA 275mA DIP Through Hole UL 25.4mm 9.53mm 50.8mm - - -
1423451
BWR-15/330-D12A-C

BWR-15/330-D12A-C

MURATA POWER SOLUTIONS

Isolated Board Mount DC/DC Converter, Through Hole, 10W, 15V, 330mA, -15V, 330mA

DC / DC Converter Output Type Fixed
No. of Outputs 2 Output
Input Voltage DC Min 9V

+ 查看完整產品資訊

MURATA POWER SOLUTIONS 

Isolated Board Mount DC/DC Converter, Through Hole, 10W, 15V, 330mA, -15V, 330mA

DC / DC Converter Output Type Fixed
No. of Outputs 2 Output
Input Voltage DC Min 9V
Input Voltage DC Max 18V
Output Power Max 10W
Output Voltage - Output 1 15V
Output Voltage - Output 2 -15V
Output Current - Output 1 330mA
Output Current - Output 2 330mA
DC / DC Converter Type DIP
DC / DC Converter Mounting Through Hole
Approvals & Standards UL
Width 25.4mm
Height 9.53mm
Depth 50.8mm
Output Voltage - Output 3 -
Output Current - Output 3 -
Product Range BWR Series

不適用

數量

无库存

Fixed 2 Output 9V 18V 10W 15V -15V 330mA 330mA DIP Through Hole UL 25.4mm 9.53mm 50.8mm - - BWR Series
1423452
BWR-15/330-D48A-C

BWR-15/330-D48A-C

MURATA POWER SOLUTIONS

Isolated Board Mount DC/DC Converter, Through Hole, 10W, 15V, 330mA, -15V, 330mA

DC / DC Converter Output Type Fixed
No. of Outputs 2 Output
Input Voltage DC Min 18V

+ 查看完整產品資訊

MURATA POWER SOLUTIONS 

Isolated Board Mount DC/DC Converter, Through Hole, 10W, 15V, 330mA, -15V, 330mA

DC / DC Converter Output Type Fixed
No. of Outputs 2 Output
Input Voltage DC Min 18V
Input Voltage DC Max 75V
Output Power Max 10W
Output Voltage - Output 1 15V
Output Voltage - Output 2 -15V
Output Current - Output 1 330mA
Output Current - Output 2 330mA
DC / DC Converter Type DIP
DC / DC Converter Mounting Surface Mount Device
Approvals & Standards UL
Width 25.4mm
Height 9.53mm
Depth 50.8mm
Output Voltage - Output 3 -
Output Current - Output 3 -
Product Range BWR Series

不適用

數量

无库存

Fixed 2 Output 18V 75V 10W 15V -15V 330mA 330mA DIP Surface Mount Device UL 25.4mm 9.53mm 50.8mm - - BWR Series
1423455
BWR-5/700-D5A-C

BWR-5/700-D5A-C

MURATA POWER SOLUTIONS

Isolated Board Mount DC/DC Converter, 1.5kV Isolation, Through Hole, 7W, 5V, 700mA, -5V, 700mA

DC / DC Converter Output Type Fixed
No. of Outputs 2 Output
Input Voltage DC Min 4.7V

+ 查看完整產品資訊

MURATA POWER SOLUTIONS 

Isolated Board Mount DC/DC Converter, 1.5kV Isolation, Through Hole, 7W, 5V, 700mA, -5V, 700mA

DC / DC Converter Output Type Fixed
No. of Outputs 2 Output
Input Voltage DC Min 4.7V
Input Voltage DC Max 7.25V
Output Power Max 7W
Output Voltage - Output 1 5V
Output Voltage - Output 2 -5V
Output Current - Output 1 700mA
Output Current - Output 2 700mA
DC / DC Converter Type DIP
DC / DC Converter Mounting Through Hole
Approvals & Standards UL
Width 25.4mm
Height 9.53mm
Depth 50.8mm
Output Voltage - Output 3 -
Output Current - Output 3 -
Product Range -

不適用

數量

无库存

Fixed 2 Output 4.7V 7.25V 7W 5V -5V 700mA 700mA DIP Through Hole UL 25.4mm 9.53mm 50.8mm - - -
1423500
UWR-5/1600-D5A-C

UWR-5/1600-D5A-C

MURATA POWER SOLUTIONS

Isolated Board Mount DC/DC Converter, Fixed, 1 Output, 4.7 V, 7.25 V, 8 W, 5 V

DC / DC Converter Output Type Fixed
No. of Outputs 1 Output
Input Voltage DC Min 4.7V

+ 查看完整產品資訊

MURATA POWER SOLUTIONS 

Isolated Board Mount DC/DC Converter, Fixed, 1 Output, 4.7 V, 7.25 V, 8 W, 5 V

DC / DC Converter Output Type Fixed
No. of Outputs 1 Output
Input Voltage DC Min 4.7V
Input Voltage DC Max 7.25V
Output Power Max 8W
Output Voltage - Output 1 5V
Output Voltage - Output 2 -
Output Current - Output 1 1.6A
Output Current - Output 2 -
DC / DC Converter Type DIP
DC / DC Converter Mounting Through Hole
Approvals & Standards CAN, CSA, IEC, UL
Width 25.4mm
Height 9.53mm
Depth 50.8mm
Output Voltage - Output 3 -
Output Current - Output 3 -
Product Range UWR Series

不適用

數量

无库存

Fixed 1 Output 4.7V 7.25V 8W 5V - 1.6A - DIP Through Hole CAN, CSA, IEC, UL 25.4mm 9.53mm 50.8mm - - UWR Series
比較選取項目
每頁結果
Search:Category Group Results