找到 3 個產品

7.25V  Input Voltage DC Max  產品

Power & Line Protection - Isolated Board Mount Converters - DC / DC

最小/最大 庫存信息
最小/最大 合規
找到 3 個產品
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
1423450
BWR-15/275-D5A-C

BWR-15/275-D5A-C

MURATA POWER SOLUTIONS

Isolated Board Mount DC/DC Converter, 1.5kV Isolation, Through Hole, 8W, 15V, 275mA, -15V, 275mA

DC / DC Converter Output Type Fixed
No. of Outputs 2 Output
Input Voltage DC Min 4.7V

+ 查看完整產品資訊

MURATA POWER SOLUTIONS 

Isolated Board Mount DC/DC Converter, 1.5kV Isolation, Through Hole, 8W, 15V, 275mA, -15V, 275mA

DC / DC Converter Output Type Fixed
No. of Outputs 2 Output
Input Voltage DC Min 4.7V
Input Voltage DC Max 7.25V
Output Power Max 8W
Output Voltage - Output 1 15V
Output Voltage - Output 2 -15V
Output Current - Output 1 275mA
Output Current - Output 2 275mA
DC / DC Converter Type DIP
DC / DC Converter Mounting Through Hole
Approvals & Standards UL
Width 25.4mm
Height 9.53mm
Depth 50.8mm
Output Voltage - Output 3 -
Output Current - Output 3 -
Product Range -

不適用

數量

无库存

Fixed 2 Output 4.7V 7.25V 8W 15V -15V 275mA 275mA DIP Through Hole UL 25.4mm 9.53mm 50.8mm - - -
1423455
BWR-5/700-D5A-C

BWR-5/700-D5A-C

MURATA POWER SOLUTIONS

Isolated Board Mount DC/DC Converter, 1.5kV Isolation, Through Hole, 7W, 5V, 700mA, -5V, 700mA

DC / DC Converter Output Type Fixed
No. of Outputs 2 Output
Input Voltage DC Min 4.7V

+ 查看完整產品資訊

MURATA POWER SOLUTIONS 

Isolated Board Mount DC/DC Converter, 1.5kV Isolation, Through Hole, 7W, 5V, 700mA, -5V, 700mA

DC / DC Converter Output Type Fixed
No. of Outputs 2 Output
Input Voltage DC Min 4.7V
Input Voltage DC Max 7.25V
Output Power Max 7W
Output Voltage - Output 1 5V
Output Voltage - Output 2 -5V
Output Current - Output 1 700mA
Output Current - Output 2 700mA
DC / DC Converter Type DIP
DC / DC Converter Mounting Through Hole
Approvals & Standards UL
Width 25.4mm
Height 9.53mm
Depth 50.8mm
Output Voltage - Output 3 -
Output Current - Output 3 -
Product Range -

不適用

數量

无库存

Fixed 2 Output 4.7V 7.25V 7W 5V -5V 700mA 700mA DIP Through Hole UL 25.4mm 9.53mm 50.8mm - - -
1423500
UWR-5/1600-D5A-C

UWR-5/1600-D5A-C

MURATA POWER SOLUTIONS

Isolated Board Mount DC/DC Converter, Fixed, 1 Output, 4.7 V, 7.25 V, 8 W, 5 V

DC / DC Converter Output Type Fixed
No. of Outputs 1 Output
Input Voltage DC Min 4.7V

+ 查看完整產品資訊

MURATA POWER SOLUTIONS 

Isolated Board Mount DC/DC Converter, Fixed, 1 Output, 4.7 V, 7.25 V, 8 W, 5 V

DC / DC Converter Output Type Fixed
No. of Outputs 1 Output
Input Voltage DC Min 4.7V
Input Voltage DC Max 7.25V
Output Power Max 8W
Output Voltage - Output 1 5V
Output Voltage - Output 2 -
Output Current - Output 1 1.6A
Output Current - Output 2 -
DC / DC Converter Type DIP
DC / DC Converter Mounting Through Hole
Approvals & Standards CAN, CSA, IEC, UL
Width 25.4mm
Height 9.53mm
Depth 50.8mm
Output Voltage - Output 3 -
Output Current - Output 3 -
Product Range UWR Series

不適用

數量

无库存

Fixed 1 Output 4.7V 7.25V 8W 5V - 1.6A - DIP Through Hole CAN, CSA, IEC, UL 25.4mm 9.53mm 50.8mm - - UWR Series
比較選取項目
每頁結果
Search:Category Group Results