Isolated Board Mount Converters - DC / DC

: 找到 2 個產品
最小/最大 庫存信息
最小/最大 合規
找到 2 個產品
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
1995537
CN100A24-5

CN100A24-5

TDK LAMBDA

DC-DC CONVERTER, ISO POL, 1 O/P, 100W, 20A, 5V

DC / DC Converter Output Type Fixed, Adjustable
No. of Outputs 1 Output
Input Voltage DC Min 14.4V

+ 查看完整產品資訊

TDK LAMBDA 

DC-DC CONVERTER, ISO POL, 1 O/P, 100W, 20A, 5V

+ 查看存貨和交貨期

  • 1 件可在 4 - 6 個工作日內出貨: 下午 4 點前訂購 (週一至週五,國定假日除外)

2017/6/26 當週起有更多存貨可供選購

DC / DC Converter Output Type Fixed, Adjustable
No. of Outputs 1 Output
Input Voltage DC Min 14.4V
Input Voltage DC Max 36V
Output Power Max 100W
Output Voltage - Output 1 5V
Output Voltage - Output 2 -
Output Current - Output 1 20A
Output Current - Output 2 -
DC / DC Converter Type Quarter Brick, DIP
DC / DC Converter Mounting Through Hole
Approvals & Standards -
Width 36.8mm
Height 12.7mm
Depth 57.9mm
Output Voltage - Output 3 -
Output Current - Output 3 -
Product Range CN-A24 Series

1

每个

1+ NT$6,486.62 項目價格 10+ NT$5,946.07 項目價格

數量

    • 1 件可在 4 - 6 個工作日內出貨


+ 查看存貨和交貨期

  • 1 件可在 4 - 6 個工作日內出貨: 下午 4 點前訂購 (週一至週五,國定假日除外)

2017/6/26 當週起有更多存貨可供選購

每个

1+ NT$6,486.62 10+ NT$5,946.07

購買
Fixed, Adjustable 1 Output 14.4V 36V 100W 5V - 20A - Quarter Brick, DIP Through Hole - 36.8mm 12.7mm 57.9mm - - CN-A24 Series
1995535
CN100A24-24

CN100A24-24

TDK LAMBDA

DC-DC CONV, ISO POL, 1 O/P, 100.8W, 4.2A, 24V

DC / DC Converter Output Type Fixed, Adjustable
No. of Outputs 1 Output
Input Voltage DC Min 14.4V

+ 查看完整產品資訊

TDK LAMBDA 

DC-DC CONV, ISO POL, 1 O/P, 100.8W, 4.2A, 24V

+ 查看存貨和交貨期
2017/7/3 當週起有更多存貨可供選購 有貨時聯繫我
DC / DC Converter Output Type Fixed, Adjustable
No. of Outputs 1 Output
Input Voltage DC Min 14.4V
Input Voltage DC Max 36V
Output Power Max 100.8W
Output Voltage - Output 1 24V
Output Voltage - Output 2 -
Output Current - Output 1 4.2A
Output Current - Output 2 -
DC / DC Converter Type Quarter Brick, DIP
DC / DC Converter Mounting Through Hole
Approvals & Standards -
Width 36.8mm
Height 12.7mm
Depth 57.9mm
Output Voltage - Output 3 -
Output Current - Output 3 -
Product Range CN-A24 Series

不適用

每个

1+ NT$5,982.11 項目價格 10+ NT$5,477.59 項目價格

數量

等待發貨 (可延期交貨,將於顯示的交貨期出貨)

+ 查看存貨和交貨期
2017/7/3 當週起有更多存貨可供選購 有貨時聯繫我

每个

1+ NT$5,982.11 10+ NT$5,477.59

購買
Fixed, Adjustable 1 Output 14.4V 36V 100.8W 24V - 4.2A - Quarter Brick, DIP Through Hole - 36.8mm 12.7mm 57.9mm - - CN-A24 Series
比較選取項目
每頁結果
Search:Category Search Results - Parametric