找到 5 個產品

100.8W  Output Power Max  產品

Power & Line Protection - Isolated Board Mount Converters - DC / DC

最小/最大 庫存信息
最小/最大 合規
找到 5 個產品
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
2444022
PH-100A-280-12

PH-100A-280-12

TDK LAMBDA

Isolated Board Mount DC/DC Converter, High Power Density, Fixed, Adjustable, 1 Output, 200 V, 425 V

DC / DC Converter Output Type Fixed, Adjustable
No. of Outputs 1 Output
Input Voltage DC Min 200V

+ 查看完整產品資訊

TDK LAMBDA 

Isolated Board Mount DC/DC Converter, High Power Density, Fixed, Adjustable, 1 Output, 200 V, 425 V

+ 查看存貨和交貨期

  • 1 件可在 3 - 6 個工作日內出貨: 下午 4 點前訂購 (週一至週五,國定假日除外)

2017/4/17 當週起有更多存貨可供選購

DC / DC Converter Output Type Fixed, Adjustable
No. of Outputs 1 Output
Input Voltage DC Min 200V
Input Voltage DC Max 425V
Output Power Max 100.8W
Output Voltage - Output 1 12V
Output Voltage - Output 2 -
Output Current - Output 1 8.4A
Output Current - Output 2 -
DC / DC Converter Type Quarter Brick
DC / DC Converter Mounting Through Hole
Approvals & Standards CSA, UL
Width 37.2mm
Height 12.7mm
Depth 58.3mm
Output Voltage - Output 3 -
Output Current - Output 3 -
Product Range PH Series

1

每个

1+ NT$4,677.47 項目價格 5+ NT$4,623.11 項目價格

數量

    • 1 件可在 3 - 6 個工作日內出貨


+ 查看存貨和交貨期

  • 1 件可在 3 - 6 個工作日內出貨: 下午 4 點前訂購 (週一至週五,國定假日除外)

2017/4/17 當週起有更多存貨可供選購

每个

1+ NT$4,677.47 5+ NT$4,623.11

購買
Fixed, Adjustable 1 Output 200V 425V 100.8W 12V - 8.4A - Quarter Brick Through Hole CSA, UL 37.2mm 12.7mm 58.3mm - - PH Series
2444023
PH-100A-280-24

PH-100A-280-24

TDK LAMBDA

Isolated Board Mount DC/DC Converter, High Power Density, Fixed, Adjustable, 1 Output, 200 V, 425 V

DC / DC Converter Output Type Fixed, Adjustable
No. of Outputs 1 Output
Input Voltage DC Min 200V

+ 查看完整產品資訊

TDK LAMBDA 

Isolated Board Mount DC/DC Converter, High Power Density, Fixed, Adjustable, 1 Output, 200 V, 425 V

+ 查看存貨和交貨期

  • 1 件可在下一個工作日出貨: 下午 4 點前訂購 (週一至週五,國定假日除外)

2017/4/17 當週起有更多存貨可供選購

DC / DC Converter Output Type Fixed, Adjustable
No. of Outputs 1 Output
Input Voltage DC Min 200V
Input Voltage DC Max 425V
Output Power Max 100.8W
Output Voltage - Output 1 24V
Output Voltage - Output 2 -
Output Current - Output 1 4.2A
Output Current - Output 2 -
DC / DC Converter Type Quarter Brick
DC / DC Converter Mounting Through Hole
Approvals & Standards CSA, UL
Width 37.2mm
Height 12.7mm
Depth 58.3mm
Output Voltage - Output 3 -
Output Current - Output 3 -
Product Range PH280-A Series

1

每个

1+ NT$5,140.51 項目價格 5+ NT$4,883.44 項目價格 10+ NT$4,626.46 項目價格 25+ NT$4,623.11 項目價格 較多 較少

數量

    • 1 件可在下一個工作日出貨


+ 查看存貨和交貨期

  • 1 件可在下一個工作日出貨: 下午 4 點前訂購 (週一至週五,國定假日除外)

2017/4/17 當週起有更多存貨可供選購

每个

1+ NT$5,140.51 5+ NT$4,883.44 10+ NT$4,626.46 深入瞭解

購買
Fixed, Adjustable 1 Output 200V 425V 100.8W 24V - 4.2A - Quarter Brick Through Hole CSA, UL 37.2mm 12.7mm 58.3mm - - PH280-A Series
1995535
CN100A24-24

CN100A24-24

TDK LAMBDA

DC-DC CONV, ISO POL, 1 O/P, 100.8W, 4.2A, 24V

DC / DC Converter Output Type Fixed, Adjustable
No. of Outputs 1 Output
Input Voltage DC Min 14.4V

+ 查看完整產品資訊

TDK LAMBDA 

DC-DC CONV, ISO POL, 1 O/P, 100.8W, 4.2A, 24V

+ 查看存貨和交貨期
2017/6/26 當週起有更多存貨可供選購 有貨時聯繫我
DC / DC Converter Output Type Fixed, Adjustable
No. of Outputs 1 Output
Input Voltage DC Min 14.4V
Input Voltage DC Max 36V
Output Power Max 100.8W
Output Voltage - Output 1 24V
Output Voltage - Output 2 -
Output Current - Output 1 4.2A
Output Current - Output 2 -
DC / DC Converter Type Quarter Brick, DIP
DC / DC Converter Mounting Through Hole
Approvals & Standards -
Width 36.8mm
Height 12.7mm
Depth 57.9mm
Output Voltage - Output 3 -
Output Current - Output 3 -
Product Range CN-A24 Series

不適用

每个

1+ NT$5,982.11 項目價格 10+ NT$5,477.59 項目價格

數量

等待發貨 (可延期交貨,將於顯示的交貨期出貨)

+ 查看存貨和交貨期
2017/6/26 當週起有更多存貨可供選購 有貨時聯繫我

每个

1+ NT$5,982.11 10+ NT$5,477.59

購買
Fixed, Adjustable 1 Output 14.4V 36V 100.8W 24V - 4.2A - Quarter Brick, DIP Through Hole - 36.8mm 12.7mm 57.9mm - - CN-A24 Series
1996067
PAH-150S-48-24

PAH-150S-48-24

TDK LAMBDA

Isolated Board Mount DC/DC Converter, Baseplate, Fixed, Adjustable, 1 Output, 36 V, 76 V, 100.8 W

DC / DC Converter Output Type Fixed, Adjustable
No. of Outputs 1 Output
Input Voltage DC Min 36V

+ 查看完整產品資訊

TDK LAMBDA 

Isolated Board Mount DC/DC Converter, Baseplate, Fixed, Adjustable, 1 Output, 36 V, 76 V, 100.8 W

+ 查看存貨和交貨期
2017/6/19 當週起有更多存貨可供選購 有貨時聯繫我
DC / DC Converter Output Type Fixed, Adjustable
No. of Outputs 1 Output
Input Voltage DC Min 36V
Input Voltage DC Max 76V
Output Power Max 100.8W
Output Voltage - Output 1 24V
Output Voltage - Output 2 -
Output Current - Output 1 4.2A
Output Current - Output 2 -
DC / DC Converter Type DIP
DC / DC Converter Mounting Through Hole
Approvals & Standards CE, CSA, UL
Width 57.9mm
Height 12.7mm
Depth 61mm
Output Voltage - Output 3 -
Output Current - Output 3 -
Product Range PAH Series

不適用

每个

1+ NT$8,040.08 項目價格 5+ NT$7,314.74 項目價格 10+ NT$7,130.73 項目價格 25+ NT$6,869.17 項目價格 較多 較少

數量

等待發貨 (可延期交貨,將於顯示的交貨期出貨)

+ 查看存貨和交貨期
2017/6/19 當週起有更多存貨可供選購 有貨時聯繫我

每个

1+ NT$8,040.08 5+ NT$7,314.74 10+ NT$7,130.73 深入瞭解

購買
Fixed, Adjustable 1 Output 36V 76V 100.8W 24V - 4.2A - DIP Through Hole CE, CSA, UL 57.9mm 12.7mm 61mm - - PAH Series
2444024
PH-100A-280-48

PH-100A-280-48

TDK LAMBDA

Isolated Board Mount DC/DC Converter, High Power Density, Fixed, Adjustable, 1 Output, 200 V, 425 V

DC / DC Converter Output Type Fixed, Adjustable
No. of Outputs 1 Output
Input Voltage DC Min 200V

+ 查看完整產品資訊

TDK LAMBDA 

Isolated Board Mount DC/DC Converter, High Power Density, Fixed, Adjustable, 1 Output, 200 V, 425 V

+ 查看存貨和交貨期
2017/4/17 當週起有更多存貨可供選購 有貨時聯繫我
DC / DC Converter Output Type Fixed, Adjustable
No. of Outputs 1 Output
Input Voltage DC Min 200V
Input Voltage DC Max 425V
Output Power Max 100.8W
Output Voltage - Output 1 48V
Output Voltage - Output 2 -
Output Current - Output 1 2.1A
Output Current - Output 2 -
DC / DC Converter Type Quarter Brick
DC / DC Converter Mounting Through Hole
Approvals & Standards CSA, UL
Width 37.2mm
Height 12.7mm
Depth 58.3mm
Output Voltage - Output 3 -
Output Current - Output 3 -
Product Range PH Series

不適用

每个

1+ NT$4,677.47 項目價格 5+ NT$4,623.11 項目價格

數量

等待發貨 (可延期交貨,將於顯示的交貨期出貨)

+ 查看存貨和交貨期
2017/4/17 當週起有更多存貨可供選購 有貨時聯繫我

每个

1+ NT$4,677.47 5+ NT$4,623.11

購買
Fixed, Adjustable 1 Output 200V 425V 100.8W 48V - 2.1A - Quarter Brick Through Hole CSA, UL 37.2mm 12.7mm 58.3mm - - PH Series
比較選取項目
每頁結果
Search:Category Group Results