Low

ITT CANNON  CA06FW14S-6SBF80BM201  Circular Connector, MIL-C-5015 Series (VG95342), Straight Plug, 6 Contacts, Crimp Socket

ITT CANNON CA06FW14S-6SBF80BM201
Technical Data Sheet (2.84MB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品訊息

Product Range:
MIL-C-5015 Series (VG95342)
Circular Connector Shell Style:
Straight Plug
No. of Contacts:
6Contacts
Circular Contact Type:
Crimp Socket
Coupling Style:
Reverse Bayonet
Connector Body Material:
Aluminium Body
Connector Body Plating:
Olive Drab Chromate over Cadmium
Contact Material:
Copper
Contact Plating:
Silver
Gender:
Receptacle
Contact Gender:
Socket
Insert Arrangement:
14S-6
Connector Shell Size:
14S
Contact Termination Type:
Crimp
Connector Mounting:
Cable Mount
Connector Type:
Circular Industrial
SVHC:
To Be Advised

按照共同屬性分組尋找類似產品 

法規與環境保護

原產地:
Germany

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85369010
重量 (公斤):
.001