Low

ITT CANNON  CA3102E14S-9SF80F0  Circular Connector, CA Series, MIL-DTL-5015 Series Equivalent, Box Mount Receptacle, 2 Contacts

ITT CANNON CA3102E14S-9SF80F0
製造商產品編號:
CA3102E14S-9SF80F0
訂購代碼:
1725565
技術資料表:
查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品總覽

The CA3102E14S-9SF80F0 from ITT Cannon is CA series, MIL-DTL-5015 series equivalent box mount receptacle with 2 contacts. CA series connectors are available in wide range of connector styles and sizes. The design meets MIL-DTL-5015 standards which is optimized for automated high volume production and adaptable to UL applications. It provides high sealing grades, mechanical robustness which offers high density contact arrangements in a miniature circular shell and combines high coupling durability. This is most versatile connector for an accurate connects and disconnect in environmentally challenging situation.
  • Threaded coupling, quick mating
  • Shock and vibration proof with secured locking
  • 500 mating cycles, IP67/68/69k environmental resistance
  • Operating temperature range of -55°C to +125°C
  • Insulation resistance is > 1000Mohm
  • Resilient polychloroprene (neoprene) insulator
  • Moisture and corrosion resistant
  • Operating voltage is 50VAC
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp socket contacts with silver plating

產品訊息

Product Range:
CA Series
Circular Connector Shell Style:
Box Mount Receptacle
No. of Contacts:
2Contacts
Circular Contact Type:
Crimp Socket - Contacts Not Supplied
Coupling Style:
Threaded
Insert Arrangement:
14S-9
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Olive Drab Chromate over Cadmium
Contact Material:
Copper Alloy
Contact Plating:
Silver
Insert Rotation:
N
Service Class:
Environmentally Sealed
Equivalent Military Specification:
MIL-DTL-5015 Series
SVHC:
To Be Advised

按照共同屬性分組尋找類似產品 

應用

  • Commercial
  • Industrial

法規與環境保護

原產地:
Germany

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85369010
重量 (公斤):
.001

相關產品