Low

ITT CANNON  CA3106E28-21SBF80A176-G9  Circular Connector, CA-B Series, MIL-DTL-5015 Series Equivalent, Straight Plug, 37 Contacts

ITT CANNON CA3106E28-21SBF80A176-G9
製造商產品編號:
CA3106E28-21SBF80A176-G9
訂購代碼:
1733736
技術資料表:
查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品總覽

The CA3106E28-21SBF80A176-G9 from ITT Cannon is CA-B series, MIL-DTL-5015 series equivalent straight plug with 37 contacts. CA-B series connectors are available in wide range of connector styles and sizes. The design meets MIL-DTL-5015 standards. It provid...
  • Rapid mating and unmating by a positive quarter turn bayonet locking mechanism
  • Quick-mating 3-point reverse bayonet coupling, shock and vibration proof
  • 500 mating cycles, IP67/68/69k environmental resistance
  • Operating temperature range of -55°C to +125°C
  • Insulation resistance is > 1000Mohm
  • Resilient polychloroprene (neoprene) insulator
  • Moisture and corrosion resistant
  • Operating voltage is 50VAC
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp socket contacts with gold plating

產品訊息

Product Range:
CA-B Series
Circular Connector Shell Style:
Straight Plug
No. of Contacts:
37Contacts
Circular Contact Type:
Crimp Socket
Coupling Style:
Reverse Bayonet
Insert Arrangement:
28-21
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Olive Drab Chromate over Cadmium
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
N
Service Class:
Environmentally Sealed
Equivalent Military Specification:
MIL-DTL-5015 Series
SVHC:
To Be Advised

按照共同屬性分組尋找類似產品 

應用

  • Commercial;
  • Industrial

法規與環境保護

原產地:
Germany

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85369010
重量 (公斤):
.001