Low

ITT CANNON  CA3106F28-21PBF80A176  Circular Connector, CA-B Series, MIL-DTL-5015 Series Equivalent, Straight Plug, 37 Contacts

ITT CANNON CA3106F28-21PBF80A176
製造商產品編號:
CA3106F28-21PBF80A176
訂購代碼:
1733762
技術資料表:
查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品總覽

The CA3106F28-21PBF80A176 from ITT Cannon is CA-B series, MIL-DTL-5015 series equivalent straight plug with 37 contacts. CA-B series connectors are available in wide range of connector styles and sizes. The design meets MIL-DTL-5015 standards. It provides superior performance in extreme environmental conditions and offers exceptional sealing's against the ingress of fluids and will withstand the effects of high vibration. It provides high mechanical robustness with high density contact arrangements in a miniature circular shell and combines high coupling durability. It is the most versatile connector for an accurate connects and disconnect in environmentally challenging situations.
  • Rapid mating and unmating by a positive quarter turn bayonet locking mechanism
  • Quick-mating 3-point reverse bayonet coupling, shock and vibration proof
  • 500 mating cycles, IP67/68/69k environmental resistance
  • Operating temperature range of -55°C to +125°C
  • Insulation resistance is > 1000Mohm
  • Resilient polychloroprene (neoprene) insulator
  • Moisture and corrosion resistant
  • Operating voltage is 50VAC
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp pin contacts with gold plating

產品訊息

Product Range:
CA-B Series
Circular Connector Shell Style:
Straight Plug
No. of Contacts:
37Contacts
Circular Contact Type:
Crimp Pin
Coupling Style:
Reverse Bayonet
Insert Arrangement:
28-21
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Olive Drab Chromate over Cadmium
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
N
Service Class:
Environmentally Sealed
Equivalent Military Specification:
MIL-DTL-5015 Series
SVHC:
To Be Advised

按照共同屬性分組尋找類似產品 

應用

  • Commercial
  • Industrial

法規與環境保護

原產地:
Germany

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85369010
重量 (公斤):
.001