Low

ITT CANNON  CA3108E10SL-3SBA232 

ITT CANNON CA3108E10SL-3SBA232
製造商產品編號:
CA3108E10SL-3SBA232
訂購代碼:
1997084
技術資料表:
查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品總覽

The CA3108E10SL-3SBA232 from ITT Cannon is CA-B series, MIL-DTL-5015 series equivalent right angle plug with 3 contacts. CA-B series connectors are available in wide range of connector styles and sizes. The design meets MIL-DTL-5015 standards. It provides superior performance in extreme environmental conditions and offers exceptional sealing's against the ingress of fluids and will withstand the effects of high vibration. It provides high mechanical robustness with high density contact arrangements in a miniature circular shell and combines high coupling durability. It is the most versatile connector for an accurate connects and disconnect in environmentally challenging situations.
  • Rapid mating and unmating by a positive quarter turn bayonet locking mechanism
  • Quick-mating 3-point reverse bayonet coupling, shock and vibration proof
  • 500 mating cycles, IP67/68/69k environmental resistance
  • Operating temperature range of -55°C to +125°C
  • Insulation resistance is > 1000Mohm
  • Resilient polychloroprene (neoprene) insulator
  • Moisture and corrosion resistant
  • Operating voltage is 50VAC
  • Aluminium alloy body material with black zinc cobalt plating
  • Copper alloy solder socket contacts with silver plating

產品訊息

Product Range:
CA-B Series
Circular Connector Shell Style:
Right Angle Plug
No. of Contacts:
3Contacts
Circular Contact Type:
Solder Socket
Coupling Style:
Reverse Bayonet
Insert Arrangement:
10SL-3
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Black Zinc Cobalt
Contact Material:
Copper Alloy
Contact Plating:
Silver
Insert Rotation:
N
Service Class:
Environmentally Sealed
Equivalent Military Specification:
MIL-DTL-5015 Series
SVHC:
To Be Advised

按照共同屬性分組尋找類似產品 

應用

  • Commercial
  • Industrial

法規與環境保護

原產地:
Germany

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85369010
重量 (公斤):
.01