Low

KPSE05-14-15PW - 

Circular Connector, KPSE Series, Straight Plug, 15 Contacts, Crimp Pin, Bayonet, 14-15

KPSE05-14-15PW - Circular Connector, KPSE Series, Straight Plug, 15 Contacts, Crimp Pin, Bayonet, 14-15

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
KPSE05-14-15PW
訂購代碼:
1722275
產品範圍
KPSE Series, MIL-DTL-26482 Series I Equivalent
技術資料表:
(EN)
查看所有技術文件

產品總覽

The KPSE05-14-15PW from ITT Cannon is KPSE series, MIL-DTL-26482 series I equivalent straight plug with 15 contacts. The KPSE series miniature circular connectors conforms to meet the performance specification to MIL-DTL-26482 series I with a positive three point quick disconnect bayonet coupling, five keyway polarization and high insert arrangement contact density. These connectors are designed for harsh environments and have well-proven electrical capability to withstand extreme shock, exposure and vibration. The KPSE series high performance crimp connectors are optimized for fast assembly featuring clip-in contact & insulator design. They are intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors. Design modifications can be achieved at low cost.
  • Bayonet coupling assures fast and reliable mating/unmating
  • Environmentally sealed, IP68 rated
  • Operating temperature range from -55°C to +125°C
  • 500 mating cycles
  • 200m/s² at 10Hz to 2000Hz vibration
  • Insulation resistance is 5000Mohm at 25°C
  • Resilient polychloroprene (neoprene) insulator and grommet
  • Salt spray exposure of 500hour
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp pin contacts with gold plating

應用

Industrial, Commercial

產品訊息

:
KPSE Series
:
Straight Plug
:
15Contacts
:
Crimp Pin
:
Bayonet
:
14-15
:
Aluminium Alloy Body
:
Olive Drab Chromate over Cadmium
:
Copper Alloy
:
Gold
:
W
:
General Duty
:
MIL-DTL-26482 Series I
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

104 有存貨

供應商直送

無法取消/無法退回

庫存項目的交貨時間為 7-9 個營業日

NT$1,724.01 NT$ 1724.01
價格
每个
多項: 1 最少: 1
數量 價格
1 + NT$1,724.01
3 + NT$1,576.36
No longer stocked:: No Longer Manufactured::

客戶評論

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。