Low

ITT CANNON  KPT05-18-32PA71  Circular Connector, KPT Series, MIL-DTL-26482 Series I Equivalent, Straight Plug, 32 Contacts

ITT CANNON KPT05-18-32PA71
ITT CANNON KPT05-18-32PA71
Technical Data Sheet (5.51MB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

ITT CANNON KPT05-18-32PA71
ITT CANNON KPT05-18-32PA71

產品總覽

The KPT05-18-32PA71 from ITT Cannon is KPT series, MIL-DTL-26482 series I equivalent straight plug with 32 contacts. The KPT series miniature circular connectors conforms to meet the performance specification to MIL-DTL-26482 series I with a positive three point quick disconnect bayonet coupling, five keyway polarization and high insert arrangement contact density. These connectors are designed for harsh environments and have well-proven electrical capability to withstand extreme shock, exposure and vibration. The KPT series general purpose solder connectors are optimized for fast assembly featuring clip-in contact & insulator design. They are intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors. Design modifications can be achieved at low cost.
  • Bayonet coupling assures fast and reliable mating/unmating
  • Environmentally sealed, IP68 rated
  • Operating temperature range from -55°C to +125°C
  • Durability of 500 mating cycles
  • 200m/s² at 10Hz to 2000Hz vibration
  • Insulation resistance is 5000Mohm at 25°C
  • Resilient polychloroprene (neoprene) insulator and grommet
  • Salt spray exposure is less than 48hour
  • Aluminium alloy body material with electroless nickel plating
  • Copper alloy solder pin contacts with gold plating

產品訊息

Product Range:
KPT Series
Circular Connector Shell Style:
Straight Plug
No. of Contacts:
32Contacts
Circular Contact Type:
Solder Pin
Coupling Style:
Bayonet
Insert Arrangement:
18-32
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Electroless Nickel
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
N
Service Class:
General Duty
Equivalent Military Specification:
MIL-DTL-26482 Series I
SVHC:
To Be Advised

按照共同屬性分組尋找類似產品 

應用

  • Industrial;
  • Commercial

法規與環境保護

原產地:
Germany

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85369010
重量 (公斤):
.001