e絡盟新手嗎? 在這裏開始
2013/06/19
 
 
 
Electronic Applications

NEW PRODUCTS

All the resources you need to bring your designs to life

Back to: Technology First > New Products > New Product Archive

All featured New products added in the last 90 days.

View Products coming soon

  • Help user to discover the STM32F0 Cortex-M0 features and includes everything required for beginners and experienced users to to get started quickly.

    STM32F0DISCOVERY Kit

  • Designed to enable lighting designers to quickly evaluate the benefits and wide range of effects offered by OLED lighting such as tunable colour (RGB) light, exceptionally fast response times, wide viewing angles, excellent colour reproduction and contrast levels, and high Brightness.

    Verbatim Velve Evaluation Kit

  • A high-performance ARM Cortex-A8 microprocessor with speeds up to 600 MHz and offers 3D graphics acceleration while also supporting numerous peripherals, including DDR2, CAN, EMAC, and USB OTG PHY that are well suited for industrial apllications.

    ARM Cortex-A8 Microprocessor

  • A low-cost evaluation and development platform featuring Freescale's newest ARM® Cortex™-M0+ based Kinetis KL25Z MCUs.

    Freedom Development Platform

  • Consists of a quad low-side motor driver with built-in indexer control interface that can be used to drive a unipolar stepper motor in full-step, half-step or wave mode.

    DRV8805 Evaluation Module

  • Comes in a encapsulated, shielded metal package, have wide 2:1 input voltage range & precisely regulated isolated output voltages and high efficiency up to 88% which allows a operating temperature range of –40°C to +85°C (with derating) Further features include remote On/Off and trimmable output.

    DC/DC Converters

  • Provides a hardware platform for developing & prototyping low-power, high-performance, logic-intensive designs as well as a wide range of peripherals and memory interfaces to facilitate the development of the Arria II GX FPGA designs.

    Arria II GX FPGA Development Board

  • Enables rapid evaluaton and code development of applications running on a SAM9G15 device.

    SAM9G15-EK Evaluation Kit

  • Low-cost development platform available from NXP supporting NXP's ARM-based microcontrollers and comprised of a simplified Eclipse-based IDE and low-cost target boards.

    LPCXpresso Board for LPC11C24

  • Packed with a wealth of features to help users work more conveniently and more safely.

    Clamp Meter

  • Soldering iron with heavy duty construction, suitable for use with lead free solder and GS/VDE approved.

    Soldering Irons

  • A fully featured evaluation kit for the AD7609 which operates in stand alone mode or in conjunction with the Converter Evaluation and Development board, EVAL-CED1Z.

    AD7609 Evaluation Board

  • A complete shop air desoldering system that includes a power supply, desolder hand-piece and venturi workstand.

    Single Output Desolder System with Venturi Workstand

  • An extensive development platform enabling customers to evaluate all popular industrial communications and motor control applications.

    AM3359 Industrial Development Kit (IDK)

  • Contains eight channels of a variable gain amplifier (VGA) with a low noise preamplifier (LNA), an antialiasing filter (AAF), an analog-to-digital converter (ADC), an I/Q demodulator with programmable phase rotation.

    Octal LNA/VGA/AAF/ADC and CW I/Q Demodulator

  • USB modular source measure unit which has fast response time, and voltage & current programming/readback with high accuracy measurement capabilities.

    Agilent U2723A USB Modular Source Measure Unit

  • A precise digital thermometer that reports the temperature of both a remote sensor and its own package.

    Remote/Local Temperature Sensor with SMBus Serial Interface

  • A microcontroller board based on the ATmega328 which has 14 digital input/output pins, 6 analog inputs, a 16 MHz crystal oscillator, a RJ45 connection, a power jack, an ICSP header, and a reset button.

    Arduino Ethernet Shield

  • Great platform for early evaluation of the capabilities offered by the Atmel AVR microcontrollers and contains one QTouch button sensor, three mechanical buttons, two LEDs, 3 analog sensors, a USB port, battery backup system and a 128x32 pixel FSTN LCD display.

    Atmel AVR Xplained Kit

  • Designed to work either in stand-alone mode or as part of the Freescale Tower System, a modular development platform that enables rapid prototyping and tool re-use through reconfigurable hardware.

    TWR-K20D72M MCU Module

  • A microcontroller board based on the ATmega32u4 and contains everything needed to support the microcontroller; simply connect it to a computer with a USB cable or power it with a AC-to-DC adapter or battery to get started.

    Arduino Leonardo Board with Headers

  • 204 Piece Drill Bit supplied in a blow moulded carry/storage case.

    204 Piece Drill Bit Set

  • Designed to provide an easy to use, economical development environment for 16-bit and 32-bit microcontrollers.

    Microstick II

  • Low cost and easy to use multimeter that measures AC/DC voltage, DC current, resistance, continuity and battery test with +/- 3-5% accuracy.

    Analog Multimeter

  • Comes with 0 to 15V output voltage, 0.1mA to 5A output current, 75W maximum power, 230V AC or 115V AC input voltage, 280VA maximum input power, +5°C to +40°C operating temperature range.

    Precision Linear DC Power Supply

  • A development and evaluation platform for the MCP2210 device and designed to work together with the MCP2210 Breakout Board.

    MCP2210 Evaluation Kit

  • An extensive development platform enabling customers to evaluate all popular industrial communications and motor control applications.

    AM3359 Industrial Development Kit

  • A highly integrated Global Positioning system, specifically targeted at the Arduino Duemilanove / UNO MEGA and NANO boards, allows robotic application to determine its location on the earth's surface.

    Global Positioning System (GPS) Shield for Arduino

  • Enables rapid evaluaton and code development of applications running on a SAM9G15 device.

    SAM9G15-EK Evaluation Kit

  • Flashing Beacon with maximum of one strobe light per signal column, buzzer with adjustable volume and signal type duration / pulse tone.

    Flashing Beacon

  • Comes with thermocouple/PT100/analog universal input, 24V DC/ 20mA solid state relay output, 110V/220VAC power supply, PID controller, 2SPDT alarm output and 1/16 DIN 48mm x 48 mm outer dimension.

    ZELIO CONTROL TEMPERATURE CONTROLLER

  • Comes with 19.2V to 26.4V adjustable output voltage, 24V nominal voltage, 12.5A maximum average current, 300W maximum average power, 27.6V to 32.4V over voltage, 21.4A over current minimum, 20ms hold up time.

    AC TO DC POWER SUPPLY

  • Comes with 100MHz analog bandwidth, 2 channels, 1 GSa/s per channel maximum sample rate, 50 kpts per channel maximum memory depth, 8.5-inch WVGA display with 64 levels of intensity grading, 8 bits vertical resolution.

    100MHz DIGITAL STORAGE OSCILLOSCOPE

  • To evaluate ADP1876 which is a dual-channel, step-down switching controller with integrated drivers for external N-channel synchronous power MOSFETs.

    ADP1876 EVALUATION BOARD

  • Development board for the Kinetis K10 and K20 50MHz 32-bit ARM Cortex-M4 MCUs and provides rapid prototyping for applications requiring high feature integration and low power consumption.

    DEVELOPMENT KIT FOR KINETIS 50 MHz K20 FAMILY

  • Based on the L298, which is a dual full-bridge driver designed to drive inductive loads such as relays, solenoids, DC and stepping motors.

    ARDUINO MOTOR SHIELD

  • Comes with black cable jacket color, 3 x 0.34 mm2 conductor size, 2M cable length, ≤5 mW contact resistance, IP67 degree of protection, > 109 insulation resistance and -25°C to +80°C operating temperature range.

    M12-ROUND-PLUG CONNECTOR

  • A complete solution for exploring the low-cost, high-performance PIC32MX1/MX2 devices and is perfect for development of basic user interfaces with mTouch buttons and high quality audio.

    PIC32MX1/MX2 STARTER KIT

  • Comes with 12VDC- 21mA output voltage for driving solid state relay, 250VAC-1A relay output, platinum resistance thermometer sensor, on/off control or 2-PID control method, digital setting method using front panel keys, 7-segment digital display Indication method, 250mS sampling period and 10 to 55°C ambient operating temperature range.

    TEMPERATURE CONTROLLER

  • Comes with 5V nominal input voltage, 9.5mA typical input current, 20us typical response time,300us typical turn-off time, yellow LED operating voltage display, 300Hz transmission frequency, 5V DC output nominal voltage, 3A limiting continuous current, 2-wire floating output circuit and -25°C to +60°C operating temperature range.

    SOLID STATE RELAY MODULE

  • Comes with 24V rated voltage, 20.4V to 27.6V operating voltage range, 0.32A rated current, 7.68W rated input, 3100 rated speed, 3.34m3/min air flow, 100Pa static pressure, 46 SPL[dB(A)] and -10°C to +70°C operating temperature.

    OIL PROOF FAN

  • Can be connected between J-Link ARM & any ARMboard that uses the standard 20-pin JTAG-ARM connector to provide electrical isolation and protect the development tools from electrical spikes that often occur in some applications, such as motor control applications.

    J-LINK JTAG ISOLATOR

  • Comes with 70MHz bandwidth, 4 analog channels, 1GSa/s per channel maximum sample rate, 50kpts per channel maximum memory depth, 20MHz selectable bandwidth limit, 25ppm (±5ppm) per year time base accuracy and 0 to +55°C operating temperature.

    2000 X-SERIES OSCILLOSCOPE

  • Provides all of the support circuitry required to operate AD9642 in their various modes and configurations.

    AD9642-170 EVALUATION BOARD

  • Enables users to create and test working programs based on the STMicroelectronics STM32 F4xx series of ARM Cortex-M4 processor-based devices.

    EVALUATION BOARD FOR STM32 F4xx SERIES DEVICES

  • Enables users to create and test working programs based on the STMicroelectronics STM32 F2xx series of ARM Cortex-M3 processor-based devices.

    MCBSTM32F200 STARTER KIT

  • Comes with 0.75W assigned power rating, 6.0V nominal voltage, 12800rpm no load speed, 1.25mNm stall torque, 10700rpm/mNm speed/torque gradient, 404mW maximum power output, 63% maximum efficiency, 4.27mNm/A torque constant and 2230 rpm/V speed constant.

    MINIATURE DC MOTOR

  • Designed to operate from a 4V to 30V input and regulate the output to 3.3V while delivering 600mA of load current

    MCP16301 High Voltage Buck Converter 600mA Demo Board

  • Comes with shell size of 28, 85mm length, aluminium connector body material, 28-6 insert arrangement, silver contact plating, UL recognized and water proof IP 67 rated.

    GT SERIES RECEPTACLE

  • Set up for the ADP1048 to act as boost power factor correction circuit with a rated load of 600W from an input voltage ranging from a 85 VRMS to 265 VRMS for active PFC circuit plus accurate AC power metering.

    ADP1048 600W EVALUATION BOARD

  • Ideally suited for mounting printed circuit boards, panels or DIN rail mounted components

    FLANGED ENCLOSURE

  • Comes with 565nm peak wavelength, 568nm dominant wavelength, 30nm spectral line half width, 2.2V to 2.5V forward voltage, 10uA reverse current, 62.5mW power dissipation, 25mA DC forward current, 140mA peak forward current, 5V reverse voltage and -40°C to +85°C operating/storage temperature range.

    4 ELEMENTS LED ARRAY

  • Comes with 3-18V output voltage, 700mA output current, 12.6W maximum average power, 90V to 277VAC AC Input, 0.28/0.18A input current, <0.02%/°C temperature coefficient, >110% overvoltage protection, <200ms turn on time, 0.25mA leakage current, 82% efficiency and -10°C to +60°C operating temperature.

    LED DRIVER

  • Comes with stainless steel roller material, roller actuator, horizontal cross actuation, momentary actuator action, 0.5inch roller dimension, 80 ounces operating torque, 1NO/1NC contact configuration, 240Vac/28Vdc maximum voltage rating and -20°C to +105°C operating temperature range.

    COMPACT LIMIT SWITCH

  • Professional layout, schematic and router comes with 16 Layers, 4 x 4m (about 150 x 150 inch), 0.003215 μm (micron) resolution, Up to 255 drawing layers and more.

    LAYOUT SCHEMATIC AND AUTOROUTER PROFESSIONAL

  • Comes with high intensity light beam, internally fully sealed switch, 127mm length, 12.7mm barrel diameter and 19mm head diameter

    MINI MAG AAA TORCH BOX

  • Comes with 6A(150 Vac) current rating, 2000 Vac minimum insulation withstand voltage, >2000 M (500 Vdc) insulation resistance, 10mm wire strip length, 20 to 26 AWG wire range and -40°C to +105°C operating temperature range

    2.54mm SCREWLESS PCB TERMINAL

  • Comes with brass body material, PNP output configuration, pre-wired (4mm dia PVC) connection, cylindrical (metric threaded) housing shape, 12 mm housing size, standard barrel length, 8mm sensing distance, 0 to 6.4mm setting distance, ferrous metal target, 800Hz response frequency, 10 to 24VDC power supply voltage, 10mA maximum current consumption, 200mA maximum load current and -40°C to +70°C operating ambient air temperature.

    CYLINDRICAL PROXIMITY SENSOR

  • Comes with 24V nominal input (9.5V to 36V DC), 48V nominal input (18V to 75VDC), 6A fuse for 24V input, 4A fuse for 48V input, 1600Vdc isolation voltage, 109  isolation resistance, 4000pF isolation capacitance, 5% to 95% RH relative humidity, 100mS typical powerup startup time, 400kHz typical switching frequency, 250uS transient response, convection cooling and -40°C to +85°C operating temperature (without derating)

    SINGLE AND DUAL OUTPUT 15W DIN RAIL MOUNT DC-DC CONVERTERS

  • Includes PIC32 Ethernet Starter Kit & Multimedia Expansion Board, and will provide PIC32 users a powerful interface with great connectivity when two boards are fitted together; a PICTail socket provides access to various I/O if customers wish to add extra functionality.

    PIC32 Multimedia Bundle Kit

  • The digital multimeter that keeps you equipped with features that anticipate worst case scenarios.

    HANDHELD DIGITAL MULTIMETER

  • A "breakout board," which provides ADIS16228CMLZ and interface PCB to simplify the process of "prototyping" during the early stages of system design and evaluation

    Evaluation Board For ADIS16228 Digital Triaxial Vibration Sensor

  • A standalone board used for evaluating and developing electronic accessories for Google's Android operating system for smart phones and tablets.

    PIC24F Accessory Development Starter Kit for Android

  • Comes with wide range AC input, low profile- industry standard footprint and global safety agency compliance.

    MEDICAL POWER SUPPLIES

  • A TRIAC dimmable LED driver which can provide a 0.325-A constant current to four or five high-brightness LEDs and powered from the mains which are rated at 100Vrms to 130Vrms

    TRIAC Dimmable 6-W LED Drver

  • Provides support for new comers and experienced users in handling ZMDI's AS-Interface ICs

    AS-Interface Development Tools

  • A dual voltage intelligent battery tester designed for 6V and 12V lead acid batteries, the only product of its kind to have an Ampere-hour (Ah) calibration control, enabling Ah readings to be adjusted to suit various battery technologies including standby SLA (AGM), cyclic GEL and car FLOODED (WET) batteries.

    6/12V INTELLIGENT BATTERY TESTER

  • Comes with 16 Layers, 4 x 4m (about 150 x 150 inch), 0.003215 μm (micron) resolution, grid in either mm or inch, Up to 255 drawing layers, Command (Script) files, C-like User Language for data import and export, Easy library editing, Composition of self defined libraries with already existing elements by Drag&Drop, Easy generation of new package variants from any library by Drag&Drop, Library browser with powerful search function, Integrated PDF data export function, Export function for graphic files (BMP, TIF, PNG...), Printouts via the OS's printer drivers with print preview, Part list generation with database support (bom.ulp), Drag&Drop in the Control Panel, Automatic backup function and Designlink, a interface to a Global component supplier.

    LAYOUT AND SCHEMATIC EDITOR PROFESSIONAL CAD TOOL

  • Board with 95% efficiency at full load , and has been tailored for use with a resonant second stage to power up to two T5 fluorescent lamps for a maximum output power of 108W.

    HIGH EFFICIENCY PFC DEMONSTRATION BOARD

  • Comes with XM-L LED on a starboard (in cool white CCT: 8300K 280lm @ 700mA test), XP LDU2430S 700-WD 24W DC-DC wired LED driver, LEDIL lenses for spot and wide angle giving you the option of light output depending on application and Aavid Thermalloy heatsink to keep it all cool.

    CREE XML LIGHTING KIT

  • Define a new standard for operating in harsh conditions with the features and accuracy to troubleshoot most electrical problems

    INDUSTRIAL MULTIMETERS

  • A complete hardware and software tool suite for evaluating Microchip's ultra-low cost Motor Control Family dsPIC DSCs and is designed to facilitate the development of low-cost motor control applications using dsPIC33F digital signal controllers.

    MOTOR CONTROL STARTER KIT

  • A complete development platform for STM32F207IGT6 devices which enables engineers to easily and rapidly evaluate, prototype and test designs built around the STMicroelectronics STM32F207xx series microcontrollers.

    Evaluation Board with 3.5” LCD and Touch Screen

  • A compact, low-cost with high-performance controller board based on TI’s AM1808 ARM9 low-power application processor which enables OEMs and ODMs to quickly bring to market devices featuring robust operating systems support, rich user interfaces, and high processing performance life through the maximum flexibility of a fully integrated mixed processor solution.

    Single Board Computer

  • Showcases the LM3409HV PFET controller for a buck current regulator and designed to drive 12 LEDs (VO = 42V) at a maximum average LED current (ILED = 1.5A) from a DC input voltage (VIN = 48V).

    LM3409HV High Voltage LED Buck Controller Evaluation Board

  • Comes with Diffuse reflective (background suppression) sensing method, 0.1m (fixed) sensing distance, 5% max differential travel (hysteresis), 30mA maximum current consumption, 1ms maximum response time, 100ms power reset time, Red LED light source, Circuit protection with output short circuit and power supply reverse polarity and -25°C to +55°C operating temperature.

    Cylindrical Photoelectric Sensors

  • A single-chip solution for USB charger port protection which offers low capacitance TVS type ESD clamps for the D+, D- and standard Capacitance for the ID pin.

    Complete Protection Solution For USB

  • Comes with 90-305VAC input voltage, 47-63Hz input frequency, 1.4 A at 115 VAC, 0.7 A at 230 VAC input current, PWM 60-80 kHz switching frequency, 100W output power, 12V output voltage, 8.3A output current, 9-12V output voltage range in constant current mode, 88% efficiency and operating temperature ranges from -30 °C to +70 °C.

    AC Input LED Driver