Low

KEMET  C1812C105K5RACTU  CERAMIC CAPACITOR, 1UF, 50V, X7R, 10%, 1812, FULL REEL

KEMET C1812C105K5RACTU
Technical Data Sheet (66.37KB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品訊息

Ceramic Capacitor Case:
1812 [4532 Metric]
Capacitance:
1µF
Voltage Rating:
50V
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
X7R
Product Range:
C Series
Packaging:
Tape & Reel
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

按照共同屬性分組尋找類似產品 

法規與環境保護

濕敏等級:
MSL 1 - Unlimited
原產地:
Mexico

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
0
重量 (公斤):
.000172

替代產品

CERAMIC CAPACITOR, 1UF, 50V, X7R, 10%, 1812, FULL REEL

AVX

1,000 有存貨

項目價格: 每卷

1000+ NT$46.73 2000+ NT$34.57 3000+ NT$26.81 5000+ NT$23.37

購買

SMD Multilayer Ceramic Capacitor, 1812 [4532 Metric], 1 µF, 50 V, ± 10%, X7R

AVX

條帶式包裝
1,631 有存貨

項目價格: 每卷

10+ NT$6.22

購買

SMD Multilayer Ceramic Capacitor, 1812 [4532 Metric], 1 µF, 50 V, ± 10%, X7R, CC Series

YAGEO (PHYCOMP)

條帶式包裝
1,002 有存貨

項目價格: 每卷

10+ NT$17.66 100+ NT$10.03 500+ NT$9.10 1000+ NT$6.32 深入瞭解

購買

CERAMIC CAPACITOR, 1UF, 100V, X7R, 10%, 1812

TAIYO YUDEN

226 有存貨

項目價格: 每卷

1+ NT$37.82 10+ NT$24.26 100+ NT$18.80 500+ NT$11.52

購買