Low

KEMET  T491B475M020AT  TANTALUM CAPACITOR, 4.7UF, 20V, 3 OHM, 0.2, 3528-21

KEMET T491B475M020AT
製造商:
KEMET KEMET
製造商產品編號:
T491B475M020AT
訂購代碼:
1642347
技術資料表:
查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品訊息

Capacitance:
4.7µF
Voltage Rating:
20V
Product Range:
T491 Series
Capacitance Tolerance:
± 20%
Packaging:
Cut Tape
Tantalum Capacitor Case:
1411 [3528 Metric]
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
ESR:
3ohm
Manufacturer Size Code:
B
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

按照共同屬性分組尋找類似產品 

法規與環境保護

原產地:
Mexico

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85322100
重量 (公斤):
.000091

替代產品

TANTALUM CAPACITOR, 4.7UF, 20V, 3 OHM, 0.2, 3528-21, FULL REEL

KEMET

2,000 有存貨

項目價格: 每卷

2000+ NT$3.78

購買

Surface Mount Tantalum Capacitor, TANTAMOUNT®, 4.7 µF, 20 V, 293D Series, ± 10%, 1411 [3528 Metric]

VISHAY

條帶式包裝
1,383 有存貨

項目價格: 每卷

1+ NT$27.36 10+ NT$22.83 50+ NT$16.77 100+ NT$11.26 深入瞭解

購買

TANTALUM CAPACITOR, 4.7UF 20V 2.8 OHM 20%, 3528-21

AVX (FORMERLY KNOWN AS NICHICON)

907 有存貨

項目價格: 每卷

1+ NT$14.38 10+ NT$7.68 100+ NT$4.95 1000+ NT$4.21 深入瞭解

購買

Surface Mount Tantalum Capacitor, 4.7 µF, 20 V, MCCTB Series, ± 20%, 1411 [3528 Metric]

MULTICOMP

條帶式包裝
1,034 有存貨

項目價格: 每卷

5+ NT$21.25 50+ NT$16.33 100+ NT$11.47 500+ NT$9.83 深入瞭解

購買