Low

KEMET  T494C226K025AT  TANTALUM CAPACITOR, 22UF, 25V, 1 OHM, 0.1, 6032-28

KEMET T494C226K025AT
Technical Data Sheet (75.82KB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品訊息

Capacitance:
22µF
Voltage Rating:
25V
Product Range:
T494 Series
Capacitance Tolerance:
± 10%
Packaging:
Cut Tape
Tantalum Capacitor Case:
2312 [6032 Metric]
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
ESR:
1ohm
Manufacturer Size Code:
C
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

按照共同屬性分組尋找類似產品 

法規與環境保護

濕敏等級:
MSL 1 - Unlimited
原產地:
Mexico

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85322100
重量 (公斤):
.00028

替代產品

TANTALUM CAPACITOR, 22UF, 25V, 1 OHM, 0.1, 6032-28, FULL REEL

KEMET

短交貨期

項目價格: 每卷

500+ NT$22.46 1000+ NT$19.35 2500+ NT$18.09 5000+ NT$17.34 深入瞭解

購買

Surface Mount Tantalum Capacitor, 22 µF, 25 V, TPS Series, ± 10%, 2312 [6032 Metric]

AVX

219 有存貨

項目價格: 每卷

1+ NT$77.07 10+ NT$63.51 100+ NT$37.11 500+ NT$26.22

購買

Surface Mount Tantalum Capacitor, TANTAMOUNT®, 22 µF, 25 V, TR3 Series, ± 10%, 2312 [6032 Metric]

VISHAY

條帶式包裝
47 有存貨

項目價格: 每卷

1+ NT$56.37 10+ NT$46.38 100+ NT$32.83 500+ NT$19.23 深入瞭解

購買

Surface Mount Tantalum Capacitor, 22 µF, 25 V, TPS Series, ± 10%, 2312 [6032 Metric]

AVX

捲筒式包裝
500 有存貨

項目價格: 每卷

500+ NT$26.08 1000+ NT$23.01 2500+ NT$21.48 5000+ NT$20.71 深入瞭解

購買

Surface Mount Tantalum Capacitor, 22 µF, 25 V, TPS Series, ± 10%, 2312 [6032 Metric]

AVX

捲筒式包裝
2,000 有存貨

項目價格: 每卷

500+ NT$25.31 2500+ NT$22.71 5000+ NT$21.70

購買

Surface Mount Tantalum Capacitor, 22 µF, 25 V, TPS Series, ± 10%, 2312 [6032 Metric]

AVX

493 有存貨

項目價格: 每卷

1+ NT$74.93 10+ NT$61.73 100+ NT$36.04 500+ NT$25.48

購買

Surface Mount Tantalum Capacitor, TANTAMOUNT®, 22 µF, 25 V, TR3 Series, ± 10%, 2412 [6032 Metric]

VISHAY

條帶式包裝
93 有存貨

項目價格: 每卷

1+ NT$65.29 10+ NT$53.52 100+ NT$38.18 500+ NT$27.50

購買