Low

KEMET  T494C476K010AT  TANTALUM CAPACITOR, 47UF 10V, 0.3 OHM, 0.1, 6032-28

KEMET T494C476K010AT
Technical Data Sheet (75.68KB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品訊息

Capacitance:
47µF
Voltage Rating:
10V
Product Range:
T494 Series
Capacitance Tolerance:
± 10%
Packaging:
Cut Tape
Tantalum Capacitor Case:
2312 [6032 Metric]
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
ESR:
0.3ohm
Manufacturer Size Code:
C
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

按照共同屬性分組尋找類似產品 

法規與環境保護

濕敏等級:
MSL 1 - Unlimited
原產地:
Mexico

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85322100
重量 (公斤):
.000535

替代產品

Surface Mount Tantalum Capacitor, 47 µF, 10 V, TPS Series, ± 10%, 2312 [6032 Metric]

AVX

捲筒式包裝
8,500 有存貨

項目價格: 每卷

500+ NT$15.99 2500+ NT$14.27 5000+ NT$12.55

購買

Surface Mount Tantalum Capacitor, 47 µF, 10 V, TPS Series, ± 10%, 2312 [6032 Metric]

AVX

等待發貨 (可延期交貨,將於顯示的交貨期出貨)

項目價格: 每卷

1+ NT$63.87 10+ NT$52.45 100+ NT$30.58 500+ NT$21.66

購買

Surface Mount Tantalum Capacitor, TANTAMOUNT®, 47 µF, 10 V, TR3 Series, ± 10%, 2312 [6032 Metric]

VISHAY

條帶式包裝
111 有存貨

項目價格: 每卷

1+ NT$29.61 10+ NT$25.12 100+ NT$14.70 500+ NT$9.03 深入瞭解

購買

Surface Mount Tantalum Capacitor, 47 µF, 10 V, TPS Series, ± 10%, 2312 [6032 Metric]

AVX

142 有存貨

項目價格: 每卷

1+ NT$47.81 50+ NT$46.03 100+ NT$34.61 500+ NT$29.72

購買