Low

LINEAR TECHNOLOGY  LT1028ACN8#PBF  Operational Amplifier, Single, 75 MHz, 1 Amplifier, 15 V/µs, ± 4V to ± 18V, DIP, 8 Pins

LINEAR TECHNOLOGY LT1028ACN8#PBF
Technical Data Sheet (712.90KB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品總覽

The LT1028ACN8#PBF is an ultralow noise precision high speed Operational Amplifier achieves a new standard of excellence in noise performance with 0.85nV/√Hz 1kHz noise, 1.0nV/√Hz 10Hz noise. It is combined with excellent high speed specifications (gain-bandwidth product is 75MHz), distortion-free output and true precision parameters (0.1µV/°C drift, 10µV offset voltage, 30million voltage gain). Although the input stage operates at nearly 1mA of collector current to achieve low voltage noise, input bias current is only 25nA. The LT1028's voltage noise is less than the noise of a 50R resistor. Therefore, even in very low source impedance transducer or audio amplifier applications, the LT1028's contribution to total system noise will be negligible.
  • Voltage noise (0.85nV/√Hz typical at 1kHz, 1.0nV/√Hz typical at 10Hz, 35nVP-P typical 0.1 to 10Hz)
  • 13MHz Minimum gain-bandwidth product
  • 40µV Maximum offset voltage
  • 0.8µV/°C Maximum drift with temperature
  • 7million Minimum voltage gain
  • Voltage and current noise 100% tested

產品訊息

Bandwidth:
75MHz
No. of Amplifiers:
1 Amplifier
Slew Rate:
15V/µs
Supply Voltage Range:
± 4V to ± 18V
Amplifier Case Style:
DIP
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

按照共同屬性分組尋找類似產品 

應用

  • Signal Processing;
  • Audio;
  • Sensing & Instrumentation

法規與環境保護

濕敏等級:
-
原產地:
Malaysia

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85423300
重量 (公斤):
.001179

替代產品

相關產品