Low

LINEAR TECHNOLOGY  LT1078S8#PBF  Operational Amplifier, Dual, 200 kHz, 2 Amplifier, 0.1 V/µs, 2.3V to 12V, SOIC, 8 Pins

LINEAR TECHNOLOGY LT1078S8#PBF
Technical Data Sheet (603.88KB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品總覽

The LT1078S8#PBF is a micropower dual Operational Amplifier optimized for single supply operation at 5V. ±15V specifications are also provided. Micropower performance of competing devices is achieved at the expense of seriously degrading precision, noise, speed and output drive specifications. The design effort of the LT1078 was concentrated on reducing supply current without sacrificing other parameters. The offset voltage achieved is the lowest on any dual or quad non-chopper stabilized op amp-micropower or otherwise. Offset current, voltage and current noise, slew rate and gain bandwidth product are all two to ten times better than on previous micropower op amps. The 1/f corner of the voltage noise spectrum is at 0.7Hz, at least three times lower than on any monolithic op amp. This results in low frequency (0.1 to 10Hz) noise performance which can only be found on devices with an order of magnitude higher supply current.
  • 50µA Maximum supply current per amplifier
  • 70µV Maximum offset voltage
  • 180µV Maximum offset voltage in 8-pin SO
  • 250pA Maximum offset current
  • 0.6µVP-P, 0.1Hz to 10Hz Voltage noise
  • 3pAP-P, 0.1Hz to 10Hz Current noise
  • 0.4µV/°C Offset voltage drift

產品訊息

Bandwidth:
200kHz
No. of Amplifiers:
2 Amplifier
Slew Rate:
0.1V/µs
Supply Voltage Range:
2.3V to 12V
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

按照共同屬性分組尋找類似產品 

應用

  • Sensing & Instrumentation;
  • Power Management

法規與環境保護

濕敏等級:
MSL 1 - Unlimited
原產地:
United States

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85423300
重量 (公斤):
.000163

替代產品

相關產品