Low

LINEAR TECHNOLOGY  LT1639CS#PBF  Operational Amplifier, Quad, 4 Amplifier, 1.2 MHz, 0.38 V/µs, ± 1.5V to ± 22V, SOIC, 14 Pins

LINEAR TECHNOLOGY LT1639CS#PBF
製造商產品編號:
LT1639CS#PBF
訂購代碼:
1330682
技術資料表:
查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品總覽

The LT1639CS#PBF is a low power quad rail-to-rail input and output Operational Amplifier operates on all single and split supplies with a total voltage of 2.5 to 44V drawing only 170µA of quiescent current per amplifier. The amplifier is reverse battery protected and draws no current for reverse supply up to 18V. The input range of the LT1639 includes both supplies and unique feature of this device is its capability to operate over the top with either or both of its inputs above V+. The inputs handle 44V, both differential and common mode, independent of supply voltage. The input stage incorporates phase reversal protection to prevent false outputs from occurring when the inputs are below the negative supply. Protective resistors are included in the input leads so that current does not become excessive when the inputs are forced below the negative supply. The LT1639 can drive loads up to 25mA and still maintain rail-to-rail capability.
  • Operates with inputs above V+
  • 230µA per amplifier maximum low power
  • Specified on 3, 5 and ±15V supplies
  • Reverse battery protection to 18V
  • No supply sequencing problems
  • 1500V/mV High voltage gain
  • 98dB High CMRR
  • No phase reversal

產品訊息

No. of Amplifiers:
4 Amplifier
Bandwidth:
1.2MHz
Slew Rate:
0.38V/µs
Supply Voltage Range:
± 1.5V to ± 22V
Amplifier Case Style:
SOIC
No. of Pins:
14Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

按照共同屬性分組尋找類似產品 

應用

  • Power Management
  • Sensing & Instrumentation

法規與環境保護

原產地:
United States

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85423390
重量 (公斤):
.000454

替代產品

相關產品