Low

LINEAR TECHNOLOGY  LT1790BCS6-2.5#TRMPBF  Voltage Reference, Micropower, Series - Fixed, LT1790 Series, 2.5V, TSOT-23-6

LINEAR TECHNOLOGY LT1790BCS6-2.5#TRMPBF
Technical Data Sheet (582.26KB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品訊息

Product Range:
LT1790 Series
Voltage Reference Type:
Series - Fixed
Reference Voltage:
2.5V
Initial Accuracy:
0.1%
Temperature Coefficient:
± 12ppm/°C
Voltage Reference Case Style:
SOT-23
No. of Pins:
6Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Cut Tape
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

按照共同屬性分組尋找類似產品 

法規與環境保護

濕敏等級:
MSL 1 - Unlimited
原產地:
Malaysia

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85423990
重量 (公斤):
.000033

替代產品

Voltage Reference, Micropower, Series - Fixed, LT1790 Series, 2.5V, TSOT-23-6

LINEAR TECHNOLOGY

等待發貨 (可延期交貨,將於顯示的交貨期出貨)

項目價格: 每个

1+ NT$141.51 25+ NT$100.42 100+ NT$83.26

購買

相關產品