Low

LINEAR TECHNOLOGY  LT3743EUFD#PBF  Led Driver, 1 Output, Buck (Step Down), 6V-36V in, 1MHz switch, 34V/20A out, QFN-28

LINEAR TECHNOLOGY LT3743EUFD#PBF
Technical Data Sheet (522.22KB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品總覽

The LT3743EUFD#PBF is a fixed frequency synchronous step-down DC/DC Controller designed to drive high current LEDs. The average current mode controller will maintain inductor current regulation over a wide output voltage range of 0V to (VIN - 2V). LED dimming is achieved through analogue dimming on the CTRL_L, CTRL_H and CTRL_T pins and with PWM dimming on the PWM and CTRL_SEL pins. Through the use of externally switched load capacitors, the LT3743 is capable of changing regulated LED current levels within several µs, providing accurate, high speed PWM dimming between two current levels. The switching frequency is programmable from 200kHz to 1MHz through an external resistor on the RT pin. Additional features include voltage regulation and over-voltage protection set with a voltage divider from the output to the FB pin. Overcurrent protection is provided and set by the CTRL_H pin.
  • PWM dimming provides up to 3000:1 dimming ratio
  • CTRL_SEL Dimming provides up to 3000:1 dimming ratio between any current
  • Three-state current control for colour mixing
  • ±6% Current regulation accuracy
  • Average current mode control
  • 2µs Maximum recovery time between any current regulation state
  • <1µA Shutdown current
  • Output voltage regulation and open-LED protection

產品訊息

Device Topology:
Buck (Step Down)
No. of Outputs:
1Outputs
Output Current:
20A
Output Voltage:
34V
Driver Case Style:
QFN
No. of Pins:
28Pins
Input Voltage Min:
6V
Input Voltage Max:
36V
Switching Frequency:
1MHz
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

按照共同屬性分組尋找類似產品 

應用

  • LED Lighting;
  • Imaging, Video & Vision

法規與環境保護

濕敏等級:
MSL 1 - Unlimited
原產地:
United States

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85423990
重量 (公斤):
.0002

相關產品