Low

LINEAR TECHNOLOGY  LT6203CS8#PBF  Operational Amplifier, Dual, 100 MHz, 2 Amplifier, 25 V/µs, 2.5V to 12.6V, SOIC, 8 Pins

LINEAR TECHNOLOGY LT6203CS8#PBF
Technical Data Sheet (1.57MB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品總覽

The LT6203CS8#PBF is a dual low noise rail-to-rail input and output unity gain stable Operational Amplifier that feature 1.9nV/√Hz noise voltage and draw only 2.5mA of supply current per amplifier. The amplifier combine very low noise and supply current with a 100MHz gain bandwidth product, a 25V/µs slew rate and are optimized for low supply signal conditioning systems. The amplifier maintain their performance for supplies from 2.5 to 12.6V and are specified at 3, 5 and ±5V supplies. Harmonic distortion is less than -80dBc at 1MHz making these amplifiers suitable in low power data acquisition systems. The devices can be used as plug-in replacements for many op amps to improve input/output range and noise performance.
  • 3mA/amplifier Maximum low supply current
  • -80dB at 1MHz Low distortion
  • 500µV Maximum low offset voltage
  • Input common mode range includes both rails
  • 90dB Typical common mode rejection ratio
  • Unity gain stable
  • 1.1pA/√Hz Low noise current
  • 30mA Minimum output current

產品訊息

Bandwidth:
100MHz
No. of Amplifiers:
2 Amplifier
Slew Rate:
25V/µs
Supply Voltage Range:
2.5V to 12.6V
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

按照共同屬性分組尋找類似產品 

應用

  • Signal Processing;
  • Power Management

法規與環境保護

濕敏等級:
MSL 1 - Unlimited
原產地:
Malaysia

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85423300
重量 (公斤):
.0001