Low

LINEAR TECHNOLOGY  LTC1448CS8#PBF  Digital to Analogue Converter, Dual, 12 bit, Serial, 2.7V to 5.5V, SOIC, 8 Pins

LINEAR TECHNOLOGY LTC1448CS8#PBF
Technical Data Sheet (218.48KB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品總覽

The LTC1448CS8#PBF is a dual rail-to-rail voltage output 12-bit Digital-to-analog Converter (DAC) includes rail-to-rail output buffer amplifiers and an easy-to-use 3-wire serial interface. The LTC1448 has an external reference input pin (REF) and its outputs swing from 0V to REF. The REF input can be tied to VCC providing rail-to-rail operation from supplies of 2.7 to 5.5V.
  • Schmitt trigger on clock input allows direct optocoupler interface
  • Power-on reset clears DAC to 0V
  • 3-wire serial interface

產品訊息

Resolution (Bits):
12bit
Sampling Rate:
-
Input Channel Type:
Serial
Supply Voltage Range:
2.7V to 5.5V
ADC / DAC Case Style:
SOIC
No. of Pins:
8Pins
Data Interface:
Serial
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

按照共同屬性分組尋找類似產品 

應用

  • Automation & Process Control;
  • Test & Measurement;
  • Sensing & Instrumentation;
  • Consumer Electronics

法規與環境保護

濕敏等級:
MSL 1 - Unlimited
原產地:
Malaysia

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85423990
重量 (公斤):
.0001